-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-W, mono, digital & analog input Class-D audio amp with audio processing & mono headphone amplifier 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49264-1-ND
|
DigiKey | IC AMP CLASS D MONO 2W 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8386 In Stock |
|
$0.6970 / $1.5800 | Buy Now |
DISTI #
595-TAS2505IRGER
|
Mouser Electronics | Audio Amplifiers Digital In Class-D Speaker Amp RoHS: Compliant | 14675 |
|
$0.6570 / $1.1500 | Buy Now |
DISTI #
V72:2272_07367067
|
Arrow Electronics | Audio Amp Headphone/Speaker 1-CH Mono 1.7W Class-D 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 Container: Cut Strips | Americas - 5793 |
|
$0.6484 / $0.7267 | Buy Now |
DISTI #
65551740
|
Verical | Audio Amp Headphone/Speaker 1-CH Mono 1.7W Class-D 24-Pin VQFN EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2232 | Americas - 5793 |
|
$0.6484 / $0.7267 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 9 |
|
$1.6500 | Buy Now |
|
Quest Components | 7 |
|
$1.6500 / $2.2000 | Buy Now | |
|
Ameya Holding Limited | IC SPEAKER AMP CLASS D 24VQFN | 7054 |
|
RFQ | |
|
Chip Stock | 3000 |
|
RFQ | ||
|
Chip1Cloud | IC AMP CLASS D MONO 2W 24VQFN / Digital Input Class-D Speaker Amplifier with Audio Processing and mono headphone amplifier | 29414 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP CLASS D MONO 2W 24VQFN | 1448 |
|
$0.6506 / $0.9459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS2505IRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS2505IRGER
Texas Instruments
2-W, mono, digital & analog input Class-D audio amp with audio processing & mono headphone amplifier 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 94 dB | |
Number of Bands | 8 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |