Part Details for PAM8603MNHR by Diodes Incorporated
Overview of PAM8603MNHR by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAM8603MNHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5902
|
Newark | Audio Power Amp, D, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8603MNHR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2416 |
|
$0.9070 | Buy Now |
DISTI #
PAM8603MNHRDICT-ND
|
DigiKey | IC AMP CLASS D STER 3.2W 24SSOP Min Qty: 2500 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4887 / $0.5345 | Buy Now |
DISTI #
PAM8603MNHR
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo Class-D 24-Pin SSOP T/R - Tape and Reel (Alt: PAM8603MNHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4687 / $0.5538 | Buy Now |
DISTI #
621-PAM8603MNHR
|
Mouser Electronics | Audio Amplifiers 3W STEREO FILTERLESS CLASS-D AUDIO AMP RoHS: Compliant | 0 |
|
$0.4880 / $1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5040 | Buy Now |
|
Bristol Electronics | 2144 |
|
RFQ | ||
|
Quest Components | 1715 |
|
$0.6832 / $1.9520 | Buy Now | |
DISTI #
PAM8603MNHR
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo Class-D 24-Pin SSOP T/R - Tape and Reel (Alt: PAM8603MNHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4687 / $0.5538 | Buy Now |
DISTI #
PAM8603MNHR
|
TME | IC: audio amplifier, Pout: 3W, Ch: 2, Amp.class: D, SSOP24 Min Qty: 1 | 0 |
|
$0.6150 / $0.9230 | RFQ |
DISTI #
PAM8603MNHR
|
Avnet Silica | Audio Amp Speaker 2-CH Stereo Class-D 24-Pin SSOP T/R (Alt: PAM8603MNHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 2500 |
|
Buy Now |