Filter Your Search
1 - 10 of 404 results
|
LM1253AAE/NA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | 5.25 V | ON-SCREEN DISPLAY IC | CMOS | MONITOR | 12 X 18 | NO | 1 | 1 | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.725 mm | 5.334 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||
|
935247880551
NXP Semiconductors
|
Check for Price | Obsolete | QFP | NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 8 | 1 | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -25 °C | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.39.00.01 | On-Screen Display IC | QFP | 100 | ||||||||||
|
KS5514B-07
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | BICMOS | TV | IT ALSO REQUIRES 3.5V TO 5.5V DIGITAL SUPPLY | 12 X 18 | NO | 8 | 1 | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | SDIP, | unknown | 8542.39.00.01 | On-Screen Display IC | DIP | 24 | |||||||
|
SAB9075HB-S
Philips Semiconductors
|
Check for Price | No | Transferred | QFP | PICTURE-IN-PICTURE IC | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||||||||||||
|
LC74761
SANYO Electric Co Ltd
|
Check for Price | Transferred | SDIP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | 8 | 1 | 20 mA | 4.5 V | OTHER | R-PDIP-T30 | Not Qualified | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.2 mm | 3.95 mm | SANYO ELECTRIC CO LTD | SDIP, SDIP30,.4 | unknown | 8542.39.00.01 | On-Screen Display IC | DIP | 30 | ||||||||
|
LC74763M
SANYO Electric Co Ltd
|
Check for Price | Transferred | SSOP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | 8 | 1 | 20 mA | 4.5 V | OTHER | R-PDSO-G30 | Not Qualified | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | SSOP, SOP30,.4,40 | unknown | 8542.39.00.01 | On-Screen Display IC | SOIC | 30 | ||||||||
|
UPD6465GT-101
NEC Electronics Group
|
Check for Price | Obsolete | ON-SCREEN DISPLAY IC | R-PDSO-G24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | NEC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | On-Screen Display IC | SOIC | 24 | ||||||||||||||||||||||||
|
PCA8515005D
NXP Semiconductors
|
Check for Price | Obsolete | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 18 | NO | 16 | 1 | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | On-Screen Display IC | SOIC | 24 | |||||||||
|
PCA8515T-T
NXP Semiconductors
|
Check for Price | Active | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 18 | NO | 1 | 1 | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | On-Screen Display IC | SOIC | 24 | |||||||
|
M65669SP
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | SDIP | PAL; NTSC | 3.5 V | PICTURE-IN-PICTURE IC | TV | 16 X 9 | YES | 1 | 3.2 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 36.7 mm | 5.5 mm | MITSUBISHI ELECTRIC CORP | SDIP, SDIP42,.6 | unknown | 8542.39.00.01 | On-Screen Display IC | DIP | 42 |