Filter Your Search
41 - 50 of 421 results
|
MC141549P2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | DIP | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | MONITOR | 15 X 30 | NO | 1 | 4.5 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||
|
SAB9077HB-S
NXP Semiconductors
|
Check for Price | Obsolete | QFP | PAL; NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 8 | 1 | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -25 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.39.00.01 | On-Screen Display IC | QFP | 100 | ||||||||||
|
LC74799M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SSOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | CAN OPERATE WITH 5V VDD2 SUPPLY | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDSO-G30 | Not Qualified | e0 | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | SSOP, SOP30,.4,40 | unknown | 8542.39.00.01 | On-Screen Display IC | DFP | 30 | |||
|
SAB9077HB
NXP Semiconductors
|
Check for Price | Obsolete | QFP | PAL; NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 8 | 1 | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -25 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.39.00.01 | On-Screen Display IC | QFP | 100 | ||||||||||
|
BU2848FSE2
ROHM Semiconductor
|
Check for Price | Obsolete | SSOP | PAL; NTSC | 5 V | ON-SCREEN DISPLAY IC | TV | 12 X 18 | NO | 1 | 3 V | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 5.4 mm | 8.7 mm | 2.01 mm | ROHM CO LTD | SSOP, | unknown | 8542.39.00.01 | On-Screen Display IC | SSOP | 20 | |||||||||||||
|
MC141541P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | DIP | 5.5 V | ON-SCREEN DISPLAY IC | MONITOR | 10 X 24 | NO | 1 | 4.5 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 4.44 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | On-Screen Display IC | DIP | 16 | |||||||||
|
BU2848FS
ROHM Semiconductor
|
Check for Price | No | Obsolete | SSOP | PAL; NTSC | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 18 | NO | 4 | 1 | 10 mA | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP20,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 5.4 mm | 8.7 mm | 2.01 mm | ROHM CO LTD | SSOP, SOP20,.3,32 | unknown | 8542.39.00.01 | On-Screen Display IC | SSOP | 20 | |||||
|
LC74411NE
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | QFP | PAL; NTSC | 5.25 V | PICTURE-IN-PICTURE IC | CMOS | TV; VCR | NO | 1 | 10 µA | 4.75 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 2.8 mm | SANYO ELECTRIC CO LTD | QFP, QFP64,.66SQ,32 | unknown | 8542.39.00.01 | On-Screen Display IC | QFP | 64 | |||||
|
LC74776
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SDIP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | CAN OPERATE WITH 4.5V TO 6.5V VDD2 SUPPLY | 12 X 24 | 8 | 1 | 40 mA | 4.5 V | OTHER | R-PDIP-T30 | Not Qualified | e0 | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.2 mm | 3.95 mm | SANYO ELECTRIC CO LTD | SDIP, SDIP30,.4 | unknown | 8542.39.00.01 | On-Screen Display IC | DIP | 30 | |||
|
LC74736PT
SANYO Electric Co Ltd
|
Check for Price | Obsolete | TFQFP | 3.6 V | ON-SCREEN DISPLAY IC | CMOS | TV | CAN OPERATE WITH 3.3V TO 5.5V VDD3 SUPPLY | 24 X 32 | NO | 16 | 1 | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | SANYO ELECTRIC CO LTD | TFQFP, | unknown | 8542.39.00.01 | On-Screen Display IC | QFP | 100 |