Filter Your Search
21 - 30 of 421 results
|
SDA9188-3X
Siemens
|
Check for Price | Transferred | 5.5 V | PICTURE-IN-PICTURE IC | MOS | TV | NO | 1 | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | , | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||||||||
|
LC74781M
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | VCR; TV | 12 X 24 | 8 | 1 | 20 mA | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | SOP, SOP24,.4 | unknown | 8542.39.00.01 | On-Screen Display IC | DFP | 24 | ||||
|
MC44460B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | SDIP | NTSC | 5 V | PICTURE-IN-PICTURE IC | BICMOS | TV | YES | 1 | 160 mA | 5 V | R-PDIP-T56 | Not Qualified | e0 | 56 | PLASTIC/EPOXY | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 52.07 mm | 5.08 mm | MOTOROLA INC | SHRINK, PLASTIC, DIP-56 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||
|
LC74763M
SANYO Electric Co Ltd
|
Check for Price | Transferred | SSOP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | 8 | 1 | 20 mA | 4.5 V | OTHER | R-PDSO-G30 | Not Qualified | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | SSOP, SOP30,.4,40 | unknown | 8542.39.00.01 | On-Screen Display IC | SOIC | 30 | |||||||
|
UPD42271AGF-3BE
NEC Electronics America Inc
|
Check for Price | No | Transferred | QFP | PAL; NTSC | 5.5 V | PICTURE-IN-PICTURE IC | CMOS | TV | YES | 1 | 4.5 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QFP-64 | compliant | 8542.39.00.01 | On-Screen Display IC | |||||||||
|
LC74781M
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | VCR; TV | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO SEMICONDUCTOR CO LTD | MFP-24 | unknown | 8542.39.00.01 | On-Screen Display IC | DFP | 24 | ||||||||
|
HD49410FS
Hitachi Ltd
|
Check for Price | Transferred | QFP | PICTURE-IN-PICTURE IC | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.1 mm | HITACHI LTD | QFP, | unknown | 8542.39.00.01 | On-Screen Display IC | QFP | 100 | ||||||||||||||||||||
|
LC74761
SANYO Electric Co Ltd
|
Check for Price | Transferred | SDIP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | 8 | 1 | 20 mA | 4.5 V | OTHER | R-PDIP-T30 | Not Qualified | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.2 mm | 3.95 mm | SANYO ELECTRIC CO LTD | SDIP, SDIP30,.4 | unknown | 8542.39.00.01 | On-Screen Display IC | DIP | 30 | |||||||
|
SAB9075HB-S
Philips Semiconductors
|
Check for Price | No | Transferred | QFP | PICTURE-IN-PICTURE IC | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||||||||
|
LC74735W
SANYO Electric Co Ltd
|
Check for Price | Obsolete | LFQFP | 3.6 V | ON-SCREEN DISPLAY IC | CMOS | TV | IT ALSO REQUIRES 3V TO 5.5V SUPPLY | 40 X 13 | NO | 16 | 1 | 37 mA | 3 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -30 °C | 80 | PLASTIC/EPOXY | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 1.6 mm | SANYO ELECTRIC CO LTD | LFQFP, QFP80,.55SQ,20 | unknown | 8542.39.00.01 | On-Screen Display IC | QFP | 80 |