Part Details for LM1253AAE/NA by National Semiconductor Corporation
Overview of LM1253AAE/NA by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1253AAE/NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ON-SCREEN DISPLAY IC, CMOS, PDIP28 | 9 |
|
Buy Now |
Part Details for LM1253AAE/NA
LM1253AAE/NA CAD Models
LM1253AAE/NA Part Data Attributes:
|
LM1253AAE/NA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1253AAE/NA
National Semiconductor Corporation
IC ON-SCREEN DISPLAY IC, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Superimposer IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | MONITOR | |
Character Array Size | 12 X 18 | |
Consumer IC Type | ON-SCREEN DISPLAY IC | |
Freeze of Live Pictures | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.725 mm | |
No of Colors for Background | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |