Filter Your Search
1 - 10 of 421 results
|
KS5514B-02
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | BICMOS | TV | IT ALSO REQUIRES 3.5V TO 5.5V DIGITAL SUPPLY | 12 X 18 | NO | 8 | 1 | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||
|
KS5514B-15
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | BICMOS | TV | IT ALSO REQUIRES 3.5V TO 5.5V DIGITAL SUPPLY | 12 X 18 | NO | 8 | 1 | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||
|
MC44463B
Freescale Semiconductor
|
Check for Price | No | Obsolete | SDIP | PICTURE-IN-PICTURE IC | BICMOS | 5 V | 160 mA | R-PDIP-T56 | Not Qualified | e0 | 56 | PLASTIC/EPOXY | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SDIP, SDIP56,.6 | unknown | Picture-In-Picture IC | |||||||||||||||||||||||||
|
MC44462B
Motorola Mobility LLC
|
Check for Price | No | Obsolete | SDIP | NTSC | 5 V | PICTURE-IN-PICTURE IC | BICMOS | TV | YES | 1 | 160 mA | 5 V | R-PDIP-T56 | Not Qualified | e0 | 56 | PLASTIC/EPOXY | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 52.07 mm | 5.08 mm | MOTOROLA INC | DIP | SDIP, SDIP56,.6 | 56 | unknown | 8542.39.00.01 | Picture-In-Picture IC | ||||||||||||||
|
MC44460B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | SDIP | NTSC | 5 V | PICTURE-IN-PICTURE IC | BICMOS | TV | YES | 1 | 160 mA | 5 V | R-PDIP-T56 | Not Qualified | e0 | 56 | PLASTIC/EPOXY | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 52.07 mm | 5.08 mm | MOTOROLA INC | SHRINK, PLASTIC, DIP-56 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||||||||
|
KS5514B-07
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | BICMOS | TV | IT ALSO REQUIRES 3.5V TO 5.5V DIGITAL SUPPLY | 12 X 18 | NO | 8 | 1 | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||
|
MC44461B
Motorola Mobility LLC
|
Check for Price | No | Obsolete | SDIP | NTSC | 5 V | PICTURE-IN-PICTURE IC | BICMOS | TV | YES | 1 | 160 mA | 5 V | R-PDIP-T56 | Not Qualified | e0 | 56 | PLASTIC/EPOXY | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 52.07 mm | 5.08 mm | MOTOROLA INC | DIP | SDIP, SDIP56,.6 | 56 | unknown | 8542.39.00.01 | Picture-In-Picture IC | ||||||||||||||
|
MC44461B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | SDIP | NTSC | 5 V | PICTURE-IN-PICTURE IC | BICMOS | TV | YES | 1 | 160 mA | 5 V | R-PDIP-T56 | Not Qualified | e0 | 56 | PLASTIC/EPOXY | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 52.07 mm | 5.08 mm | MOTOROLA INC | SHRINK, PLASTIC, DIP-56 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||||||||
|
MAX7456EUI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | HTSSOP | PAL; NTSC | 5.25 V | ON-SCREEN DISPLAY IC | BICMOS | 12 X 18 | NO | 1 | 80 mA | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | HTSSOP, TSSOP28,.25 | 28 | compliant | 8542.39.00.01 | On-Screen Display IC | EAR99 | ||||||
|
KS5514B-16
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | BICMOS | TV | IT ALSO REQUIRES 3.5V TO 5.5V DIGITAL SUPPLY | 12 X 18 | NO | 8 | 1 | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 24 | unknown | 8542.39.00.01 | On-Screen Display IC |