Parametric results for: TP01 under Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 1,202,965 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
68898-002
Amphenol Communications Solutions
$0.0015 Yes Obsolete 4 2.54 mm 20 mΩ 1 A FEMALE 250 Cycles BOARD NYLON THERMOPLASTIC NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR TUBE PACKAGING,W/ MOUNTING EAR NO 3.336 N 500 MΩ 1 NO NO NO CSA, UL 94V-0 -40 °C 70 °C PEG JACK Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier NOT SPECIFIED TELCOM, MODULAR NO BLACK NO LOCKING GENERAL PURPOSE STAGGERED 30u inch SOLDER 0.63 inch 0.81 inch 0.62 inch 0.125 inch AMPHENOL ICC compliant EAR99 8536.69.40.30
MTP-44U
SPC Multicomp
$0.0339 Yes Active 4 MALE CABLE POLYCARBONATE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NO NO NO NO PLUG NOT SPECIFIED NO NO GENERAL PURPOSE MULTICOMP PRO unknown EAR99 8536.69.40.30
292206-2
TE Connectivity
$0.0409 Yes Active 2 1 1.5 mm 2 A MALE BOARD GLASS FILLED POLYAMIDE NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR SHROUDED, STAGGERED CONFIGURATION NO 2A 1 POLARIZED HOUSING 50 V 22 AWG 28 AWG NO NO NO CSA, LR, U 94V-0 -22 °C 221 °C SOLDERABLE RETENTION CLIPS NOT APPLICABLE STAGGERED NO YES NATURAL NO ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.192 inch 0.332 inch 0.216 inch 0.118 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 ROHS COMPLIANT TE Connectivity
292206-2
TE Connectivity
$0.0409 Yes Active 2 1 1.5 mm 2 A MALE BOARD GLASS FILLED POLYAMIDE NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR SHROUDED, STAGGERED CONFIGURATION NO 2A 1 POLARIZED HOUSING 50 V 22 AWG 28 AWG NO NO NO CSA, LR, U 94V-0 -22 °C 221 °C SOLDERABLE RETENTION CLIPS NOT APPLICABLE STAGGERED NO YES NATURAL NO ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.192 inch 0.332 inch 0.216 inch 0.118 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 ROHS COMPLIANT TE Connectivity
85510-5017
Molex
$0.0433 Yes Yes Active 4 FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR TOP ENTRY NO NO NO NO 94V-0 JACK NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SURFACE MOUNT MOLEX LLC compliant Molex
1-338084-3
TE Connectivity
$0.0492 Yes Yes Obsolete 4 1.02 mm 1.5 A FEMALE 750 Cycles BOARD GLASS FILLED POLYAMIDE9T NOT APPLICABLE STRAIGHT TELECOM AND DATACOM CONNECTOR STANDARD PROFILE, PANEL ATTATCHED, STACKED NO 100 MΩ 1.5A 1 NO NO NO UL 94V-0 -40 °C 85 °C FITTING NAIL JACK NOT APPLICABLE TELCOM, MODULAR NO YES BLACK NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR FLASH inch SURFACE MOUNT 0.551 inch 0.5 inch 0.526 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-338084-3
TE Connectivity
$0.0492 Yes Yes Obsolete 4 1.02 mm 1.5 A FEMALE 750 Cycles BOARD GLASS FILLED POLYAMIDE9T NOT APPLICABLE STRAIGHT TELECOM AND DATACOM CONNECTOR STANDARD PROFILE, PANEL ATTATCHED, STACKED NO 100 MΩ 1.5A 1 NO NO NO UL 94V-0 -40 °C 85 °C FITTING NAIL JACK NOT APPLICABLE TELCOM, MODULAR NO YES BLACK NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR FLASH inch SURFACE MOUNT 0.551 inch 0.5 inch 0.526 inch TE CONNECTIVITY LTD compliant TE Connectivity
7001-6P6C
SPC Multicomp
$0.0672 Yes Yes Active 6 1 20 mΩ 1 A MALE CABLE POLYCARBONATE GOLD STRAIGHT TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ 1 NO NO e4 NO UL -40 °C 125 °C PLUG FLAT GOLD COPPER ALLOY TELCOM, MODULAR NO NO GENERAL PURPOSE IDC 0.369 inch 0.526 inch 0.38 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 ROHS COMPLIANT
1674453-3
TE Connectivity
$0.0738 Yes Yes Obsolete 12 FEMALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR 1 PORT 4-POSITION EACH NO 1 NO NO NO 94V-0 RECEPTACLE NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
MTP-88U-S
SPC Multicomp
$0.0787 Yes Active 8 MALE CABLE POLYCARBONATE RJ CONNECTOR NO NO NO NO PLUG NO NO GENERAL PURPOSE SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30