Part Details for 68898-002 by Amphenol Communications Solutions
Overview of 68898-002 by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 68898-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4560
|
Newark | Amphenol Fci |Amphenol Communications Solutions 68898-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0010 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack F 6 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tube |
770 Partner Stock |
|
$1.8200 / $8.8900 | Buy Now |
DISTI #
153060
|
element14 Asia-Pacific | SOCKET, R/A 6WAY 4 WIRE RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4099 / $0.5769 | Buy Now |
DISTI #
153060
|
Farnell | SOCKET, R/A 6WAY 4 WIRE RoHS: Not Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.1967 | Buy Now |
|
Master Electronics | Conn Modular Jack F 6 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tube |
770 Partner Stock |
|
$1.8200 / $8.8900 | Buy Now |
Part Details for 68898-002
68898-002 CAD Models
68898-002 Part Data Attributes
|
68898-002
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
68898-002
Amphenol Communications Solutions
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | TUBE PACKAGING,W/ MOUNTING EAR | |
Board Mounting Option | PEG | |
Body Breadth | 0.63 inch | |
Body Depth | 0.81 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Shell Material | THERMOPLASTIC | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68898-002
This table gives cross-reference parts and alternative options found for 68898-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68898-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68898-002T | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, | Amphenol FCi | 68898-002 vs 68898-002T |