Part Details for 1674453-3 by TE Connectivity
Overview of 1674453-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1674453-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5739
|
Newark | Hard Tray Assy Usb Connector Rec 3P |Amp Te Connectivity 1674453-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2559 |
|
$0.0550 / $0.1070 | Buy Now |
|
Onlinecomponents.com | HARD TRAY ASSY USB CONNECTOR REC 3P RoHS: Compliant |
2559 Partner Stock |
|
$0.0420 / $0.0648 | Buy Now |
DISTI #
27171449
|
Verical | UNIVERSAL SERIAL BUS (USB) CONNECTORS Min Qty: 1525 Package Multiple: 1 | Americas - 2559 |
|
$0.0410 | Buy Now |
DISTI #
TE Connectivity 1674453-3
|
PEI Genesis | Telecom and Datacom Connector | 2559 |
|
Buy Now | |
|
Master Electronics | HARD TRAY ASSY USB CONNECTOR REC 3P RoHS: Compliant |
2559 Partner Stock |
|
$0.0420 / $0.0648 | Buy Now |
Part Details for 1674453-3
1674453-3 CAD Models
1674453-3 Part Data Attributes
|
1674453-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1674453-3
TE Connectivity
12 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1 PORT 4-POSITION EACH | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |