Part Details for 7001-6P6C by SPC Multicomp
Overview of 7001-6P6C by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7001-6P6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R3070
|
Newark | Rj12 Plug, 6 Position, 6Cont, Modular Connector Type:Rj12 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Shielding:Unshielded Rohs Compliant: Yes |Multicomp Pro 7001-6P6C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86916 |
|
$0.0530 | Buy Now |
DISTI #
1712386
|
element14 Asia-Pacific | MODULAR, PLUG, IDC, RJ12, FLAT, 6P6C RoHS: Compliant Min Qty: 5 Container: Each | 95618 |
|
$0.0706 / $0.1449 | Buy Now |
DISTI #
1712386
|
Farnell | MODULAR, PLUG, IDC, RJ12, FLAT, 6P6C RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Each | 77073 |
|
$0.0704 / $0.1220 | Buy Now |
Part Details for 7001-6P6C
7001-6P6C CAD Models
7001-6P6C Part Data Attributes
|
7001-6P6C
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
7001-6P6C
SPC Multicomp
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.369 inch | |
Body Depth | 0.526 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | PLUG | |
Cable Types | FLAT | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 6 |