Part Details for MTP-44U by SPC Multicomp
Overview of MTP-44U by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MTP-44U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N8137
|
Newark | Cat5 Rj22 Modular Plug, 4 Position, 1 Port, Modular Connector Type:Modular Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):4P4C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Multicomp MTP-44U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16848 |
|
$0.0580 | Buy Now |
DISTI #
1626751
|
element14 Asia-Pacific | CAT5 RJ22 MODULAR PLUG, 4 POSITION, 1 PORT RoHS: Compliant Min Qty: 1 Container: Each | 16848 |
|
$0.0765 / $0.1567 | Buy Now |
DISTI #
1626751
|
Farnell | CAT5 RJ22 MODULAR PLUG, 4 POSITION, 1 PORT RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 2 Days Container: Each | 16848 |
|
$0.1739 / $0.2715 | Buy Now |
Part Details for MTP-44U
MTP-44U CAD Models
MTP-44U Part Data Attributes
|
MTP-44U
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MTP-44U
SPC Multicomp
Telecom and Datacom Connector, 4 Contact(s), Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |
Alternate Parts for MTP-44U
This table gives cross-reference parts and alternative options found for MTP-44U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP-44U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTP-44-G | Telecom and Datacom Connector, 4 Contact(s), Wire Terminal, Plug, | Adam Technologies Inc | MTP-44U vs MTP-44-G |