Parametric results for: FA1-NDSJ-C10-0 under RF SMB/SSMB Connectors

Filter Your Search

1 - 10 of 13,461 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
131-8701-261
Cinch Connectivity Solutions
$0.1310 Yes Active 75 Ω MALE BOARD POLYTETRAFLUOROETHYLENE GOLD (30) STRAIGHT RF SMB CONNECTOR NO 2 GHz NO NO e4 NO RECEPTACLE GOLD SNAP GENERAL PURPOSE NO SOLDER CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
73404-2642
Molex
$0.6863 Yes Yes Active 1 6 mΩ 1.2 A 50 Ω 0.1 dB FEMALE 1000 Cycles BOARD LIQUID CRYSTAL POLYMER ZINC ALLOY NOT SPECIFIED RIGHT ANGLE RF SMB CONNECTOR 700VAC V 5 GΩ 1 40 GHz -65 °C 155 °C JACK NOT SPECIFIED COAX BLUE LOCKING TIN SOLDER 0.406 inch 0.908 inch 0.433 inch 0.126 inch MOLEX LLC not_compliant Molex
MP-24-02L-1-TGG
SPC Multicomp
$0.9685 Active RF SMB CONNECTOR MULTICOMP PRO unknown
73403-6922
Molex
$0.9899 Yes Active MOLEX LLC not_compliant EAR99 8536.69.40.10 Molex
131-3303-506
Cinch Connectivity Solutions
$1.0000 Active 50 Ω 1.51 0.6 dB MALE CABLE AND PANEL PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE GOLD (30) RIGHT ANGLE RF SMB CONNECTOR APPLICABLE CABLES: RG 161/U; RG 174, CAP... more NO 4 GHz NO NO e4 NO JACK GOLD (30) SNAP GENERAL PURPOSE YES CRIMP CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
131-8801-801
Cinch Connectivity Solutions
$1.0000 Active 75 Ω 1.07 FEMALE CABLE POLYTETRAFLUOROETHYLENE GOLD (30) STRAIGHT RF SMB CONNECTOR NO 2 GHz NO NO e4 NO PLUG GOLD (30) SNAP GENERAL PURPOSE NO CRIMP CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
414946-5
TE Connectivity
$1.0000 No Yes Obsolete 1 50 Ω 0.3 dB FEMALE CABLE PTFE ZINC ALLOY NOT SPECIFIED STRAIGHT RF SMB CONNECTOR APPLICABLE CABLES: RG 179/U; RG 179A/U; RG 179B/U; RG 161/U; RG 187/U; RG 187A/U NO 1 4 GHz NO NO NO -65 °C 165 °C PLUG RG 179 NOT SPECIFIED SNAP NO NO NO ONE GENERAL PURPOSE NO NICKEL CRIMP TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10 TE Connectivity
131-3701-346
Cinch Connectivity Solutions
$1.0000 Active 50 Ω MALE BOARD AND PANEL PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE GOLD (30) RIGHT ANGLE RF SMB CONNECTOR NO 4 GHz NO NO e4 NO RECEPTACLE GOLD (30) SNAP GENERAL PURPOSE YES SOLDER CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
RF3-06-T-00-50-G
Adam Technologies Inc
$1.0841 Yes Active 1 5 mΩ 50 Ω 1.2 FEMALE 500 Cycles BOARD POLYTETRAFLUOROETHYLENE RIGHT ANGLE RF SMB CONNECTOR 1000VAC V 5 GΩ 1 6 GHz UL, CSA -20 °C 85 °C COAX LOCKING NICKEL SOLDER 0.339 inch 0.561 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.10 Adam Tech
MP-24-01L-1-TGG
SPC Multicomp
$1.1178 Active RF SMB CONNECTOR MULTICOMP PRO unknown