-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9174
|
Newark | Fakra Jack R/A Pcb Th Code C Nc/Nr/Molex |Molex 73404-2642 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 | Buy Now |
DISTI #
538-73404-2642
|
Mouser Electronics | RF Connectors / Coaxial Connectors FAKRA SMB Jack RA Code C Blue RoHS: Compliant | 0 |
|
$2.0200 / $2.1700 | Order Now |
|
Onlinecomponents.com | FAKRA/SMB Right-Angle Jack - 50 Ohms - Code C/Blue. |
6990 Partner Stock |
|
$1.0800 / $1.7900 | Buy Now |
DISTI #
69769427
|
Verical | Conn SMB 50Ohm Solder RA Thru-Hole F Gold Tray Min Qty: 25 Package Multiple: 1 | Americas - 6990 |
|
$1.8700 / $2.5600 | Buy Now |
DISTI #
Molex 73404-2642
|
PEI Genesis | RF SMB Conn 1 Cont Board MT | 7066 |
|
Buy Now | |
|
Master Electronics | FAKRA/SMB Right-Angle Jack - 50 Ohms - Code C/Blue. |
6990 Partner Stock |
|
$1.0800 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73404-2642
Molex
Buy Now
Datasheet
|
Compare Parts:
73404-2642
Molex
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.406 inch | |
Body Depth | 0.908 inch | |
Body Length | 0.433 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 1000 Cycles | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 1.2 A | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |