Part Details for MP-24-02L-1-TGG by SPC Multicomp
Overview of MP-24-02L-1-TGG by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for MP-24-02L-1-TGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6917
|
Newark | Rf Coax Conn, Smb, Jack, 50 Ohm, Cable, Connector Type:Smb Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Clamp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Multicomp Pro MP-24-02L-1-TGG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.8120 | Buy Now |
DISTI #
62302189
|
Verical | MP-24-02L-1-TGG Min Qty: 62 Package Multiple: 1 | Americas - 100 |
|
$1.3260 / $1.3880 | Buy Now |
DISTI #
1169640
|
element14 Asia-Pacific | RF COAXIAL, SMB, JACK, 50OHM, CLAMP RoHS: Compliant Min Qty: 1 Container: Each | 1007 |
|
$4.4148 / $6.0296 | Buy Now |
DISTI #
1169640
|
Farnell | RF COAXIAL, SMB, JACK, 50OHM, CLAMP RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 2 Days Container: Each | 1007 |
|
$3.2248 / $4.8937 | Buy Now |