Part Details for 131-8701-261 by Cinch Connectivity Solutions
Overview of 131-8701-261 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 131-8701-261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10518-ND
|
DigiKey | CONN MINI SMB JACK STR 75OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
45 In Stock |
|
$2.0452 / $3.7900 | Buy Now |
DISTI #
530-131-8701-261
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT MINI 75 OHM PC MNT JACK REC RoHS: Compliant | 2 |
|
$1.8700 / $2.8700 | Buy Now |
DISTI #
70090463
|
RS | Mini-SMB Jack, 75 Ohm, Straight PCB, Mini-SMB Series | Johnson-Cinch Connectivity Solutions 131-8701-261 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $3.2400 | RFQ |
DISTI #
32355174
|
Verical | Conn SMB RCP 0Hz to 2GHz 75Ohm Solder ST Thru-Hole Gold Min Qty: 102 Package Multiple: 1 | Americas - 394 |
|
$0.7743 / $0.8067 | Buy Now |
DISTI #
EFJ131-8701-261
|
Interstate Connecting Components | 0 |
|
$1.9219 / $2.5000 | Buy Now | |
DISTI #
131-8701-261
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$1.3500 / $1.9200 | Buy Now |
Part Details for 131-8701-261
131-8701-261 CAD Models
131-8701-261 Part Data Attributes:
|
131-8701-261
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-8701-261
Cinch Connectivity Solutions
RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |