Part Details for RF3-06-T-00-50-G by Adam Technologies Inc
Overview of RF3-06-T-00-50-G by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RF3-06-T-00-50-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-RF3-06-T-00-50-G
|
Mouser Electronics | RF Connectors / Coaxial Connectors CONNECTOR, RF CONNECTOR RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
|
Future Electronics | 0Hz to 4GHz 50Ohm Solder Right Angle Through Hole RCP Gold Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | RF SMB Connector RoHS: Compliant | 0 |
|
$1.2300 / $1.7900 | Buy Now |
DISTI #
RF306T0050G
|
TME | Socket, SMB, female, angled 90°, THT, on PCBs, PTFE, gold-plated Min Qty: 1 | 38 |
|
$1.5100 / $2.9400 | Buy Now |
Part Details for RF3-06-T-00-50-G
RF3-06-T-00-50-G CAD Models
RF3-06-T-00-50-G Part Data Attributes:
|
RF3-06-T-00-50-G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RF3-06-T-00-50-G
Adam Technologies Inc
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.339 inch | |
Body Depth | 0.561 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
Alternate Parts for RF3-06-T-00-50-G
This table gives cross-reference parts and alternative options found for RF3-06-T-00-50-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF3-06-T-00-50-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF3-04-T-00-50-G | RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking | Adam Technologies Inc | RF3-06-T-00-50-G vs RF3-04-T-00-50-G |