Filter Your Search
31 - 40 of 12,404 results
|
R161051000
Radiall
|
$5.0004 | Yes | Yes | Active | 50 Ω | 1.08 | 0.17 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ | NO | 11 GHz | NO | NO | e4 | YES | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | compliant | EAR99 | 8536.69.40.10 | Radiall | |||||||||||||||||||||||||
|
J01020A0107
Telegartner Karl Gartner GmbH
|
$5.1014 | Contact Manufacturer | 50 Ω | 1.06 | FEMALE | CABLE | POLYTETRAFLUORO ETHYLENE | COPPER SILVER | STRAIGHT | RF N CONNECTOR | STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ, APPLICABLE CABLE: RG 213/U | NO | 11 GHz | NO | YES | NO | PLUG | COPPER SILVER | THREADED | WATERPROOF | NO | CRIMP | TELEGARTNER KARL GARTNER GMBH | compliant | |||||||||||||||||||||||||||||||||
|
J01020A0110
Telegartner Karl Gartner GmbH
|
$5.1014 | Contact Manufacturer | 50 Ω | 1.06 | FEMALE | CABLE | POLYTETRAFLUORO ETHYLENE | COPPER SILVER | STRAIGHT | RF N CONNECTOR | STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ, APPLICABLE CABLE: RG 214/U | NO | 11 GHz | NO | YES | NO | PLUG | COPPER SILVER | THREADED | WATERPROOF | NO | CRIMP | TELEGARTNER KARL GARTNER GMBH | compliant | |||||||||||||||||||||||||||||||||
|
1-1337418-0
TE Connectivity
|
$5.1552 | Yes | Obsolete | 1 | 1 mΩ | 50 Ω | FEMALE | 500 Cycles | PANEL | PTFE | BRASS | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | 3500VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | NO | NO | -65 °C | 165 °C | JACK | NOT SPECIFIED | COAX | THREADED | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | SILVER | SOLDER | 0.646 inch | 0.307 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||
|
CN58
LAIRD PLC
|
$5.1700 | Obsolete | RF N CONNECTOR | ANTENEX INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R161570000
Radiall
|
$5.2321 | Yes | Yes | Active | 50 Ω | 0.17 dB | FEMALE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTER CONTACT | NO | 11 GHz | NO | NO | NO | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | THREADED | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | not_compliant | Radiall | ||||||||||||||||||||||||||||||
|
53S107-108N5
Rosenberger
|
$5.4635 | Yes | Active | 1 | 1 mΩ | 50 Ω | 1.22 | 0.05 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT APPLICABLE | STRAIGHT | RF N CONNECTOR | APPLICABLE CABLES: RG 142B/U; RG 223/U; RG 400/U | 3500VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | NO | NO | -55 °C | 155 °C | PLUG | RG-223/U | NOT APPLICABLE | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP | 1.354 inch | 0.787 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | Rosenberger | ROHS COMPLIANT | |||||||||||||
|
53S107-106N5
Rosenberger
|
$5.4644 | Yes | Active | 50 Ω | 1.22 | 0.05 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT APPLICABLE | STRAIGHT | RF N CONNECTOR | APPLICABLE CABLES: RG 58C/U; RG 141/U | NO | 11 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) | NOT APPLICABLE | THREADED | GENERAL PURPOSE | NO | CRIMP | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | Rosenberger | ROHS COMPLIANT | |||||||||||||||||||||||||
|
CN8X
LAIRD PLC
|
$5.4750 | Obsolete | RF N CONNECTOR | ANTENEX INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1337416-0
TE Connectivity
|
$5.5326 | Yes | Active | 1 | 1 mΩ | 50 Ω | 1.3 | 0.3 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT APPLICABLE | STRAIGHT | RF N CONNECTOR | APPLICABLE CABLES: RG 58C/U, RG 141A/U, VSWR MAX AT 4 GHZ | NO | 5 GΩ | 115/230VAC | 1 | 11 GHz | POLARIZED HOUSING | NO | NO | NO | -65 °C | 165 °C | PLUG | NOT APPLICABLE | COAX | THREADED | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | SILVER | CRIMP | 0.901 inch | 0.787 inch | 0.315 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity |