Part Details for 53S107-106N5 by Rosenberger
Overview of 53S107-106N5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 53S107-106N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1355-ND
|
DigiKey | CONN N TYPE PLUG STR 50OHM CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
94 In Stock |
|
$6.9773 / $11.5400 | Buy Now |
DISTI #
476-53S107-106N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors Type N Straight Plug Straight Plug RoHS: Compliant | 364 |
|
$6.3400 / $10.3100 | Buy Now |
DISTI #
72443163
|
RS | RF Connector, 50 Ohm, Type N Straight Plug, Full Crimp, RG 58, Type N Series | Rosenberger 53S107-106N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5100 / $9.1700 | RFQ |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 53S107-106N5
53S107-106N5 CAD Models
53S107-106N5 Part Data Attributes:
|
53S107-106N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53S107-106N5
Rosenberger
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | APPLICABLE CABLES: RG 58C/U; RG 141/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.22 |