Part Details for R161570000 by Radiall
Overview of R161570000 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161570000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7964
|
Newark | Rf/Coaxial Connector, N Coaxial, Straight Bulkhead Jack, Solder, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Radiall R161570000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2201-R161570000-ND
|
DigiKey | N / BULKHEAD JACK RECEPTACLE FRO Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7806 | Buy Now |
DISTI #
501-R161570000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / BULKHEAD JACK RECEPTACLE FRONT MOUNTING WITH SOLDER POT CONTACT RoHS: Compliant | 38 |
|
$9.5200 / $16.7100 | Buy Now |
DISTI #
R161570000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$8.3300 | Buy Now |
DISTI #
4195838
|
element14 Asia-Pacific | RF COAXIAL, N, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.0896 / $15.6100 | Buy Now |
DISTI #
4195838
|
Farnell | RF COAXIAL, N, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 4 Days Container: Each | 0 |
|
$3.8047 | Buy Now |
Part Details for R161570000
R161570000 CAD Models
R161570000 Part Data Attributes:
|
R161570000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161570000
Radiall
RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |