Part Details for R161051000 by Radiall
Overview of R161051000 by Radiall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R161051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R161051000-ND
|
DigiKey | N M STR SD .141 C50 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
155 In Stock |
|
$7.6702 / $12.6900 | Buy Now |
DISTI #
R161051000
|
Avnet Americas | N / STRAIGHT PLUG SOLDER TYPE CABLE .141 - Bulk (Alt: R161051000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3560 / $10.2780 | Buy Now |
DISTI #
501-R161051000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT PLUG SOLDER TYPE CABLE .141 RoHS: Compliant | 69 |
|
$7.0900 / $11.9400 | Buy Now |
|
Quest Components | RF N CONNECTOR, MALE, CABLE MOUNT, SOLDER TERMINAL, PLUG | 24 |
|
$12.9500 / $15.7500 | Buy Now |
|
Quest Components | RF N CONNECTOR, MALE, CABLE MOUNT, SOLDER TERMINAL, PLUG (Also Known As: R161.051.000) | 24 |
|
$12.9500 / $15.7500 | Buy Now |
DISTI #
R161051000
|
Avnet Americas | N / STRAIGHT PLUG SOLDER TYPE CABLE .141 - Bulk (Alt: R161051000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3560 / $10.2780 | Buy Now |
DISTI #
R161051000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$7.3500 | Buy Now |
Part Details for R161051000
R161051000 CAD Models
R161051000 Part Data Attributes:
|
R161051000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161051000
Radiall
RF N Connector, Male, Cable Mount, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.08 |