Part Details for 53S107-108N5 by Rosenberger
Overview of 53S107-108N5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 53S107-108N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1356-ND
|
DigiKey | CONN N TYPE PLUG STR 50OHM CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
225 In Stock |
|
$6.7602 / $11.1800 | Buy Now |
DISTI #
476-53S107-108N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors Type N Straight Plug Straight Plug RoHS: Compliant | 436 |
|
$8.0100 / $11.1800 | Buy Now |
DISTI #
72443164
|
RS | RF Connector, 50 Ohm, Type N Straight Plug, Full Crimp, RG 142, Type N Series | Rosenberger 53S107-108N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9800 / $11.6300 | RFQ |
|
Dynamic Solutions GmbH | 3100 |
|
RFQ |
Part Details for 53S107-108N5
53S107-108N5 CAD Models
53S107-108N5 Part Data Attributes:
|
53S107-108N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
53S107-108N5
Rosenberger
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | APPLICABLE CABLES: RG 142B/U; RG 223/U; RG 400/U | |
Body Depth | 1.354 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-223/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 3500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |
Alternate Parts for 53S107-108N5
This table gives cross-reference parts and alternative options found for 53S107-108N5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53S107-108N5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNS522 | RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, | Carlisle Interconnect Technologies | 53S107-108N5 vs CNS522 |