Filter Your Search
31 - 40 of 3,541 results
|
1059456-1
TE Connectivity
|
$29.8736 | Yes | Obsolete | 1 | 50 Ω | 1.25 | 0.14 dB | FEMALE | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | APPLICABLE CABLE: RG-405/U | NO | 1 | 22 GHz | NO | NO | NO | -65 °C | 125 °C | JACK | .085 SEMI-RIGID | NOT APPLICABLE | NOT SPECIFIED | SNAP | NO | NO | NO | ONE | GENERAL PURPOSE | YES | GOLD | SOLDER | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||||||
|
1059378-1
TE Connectivity
|
$30.0287 | Yes | Yes | Obsolete | 1 | 2 mΩ | 50 Ω | 1.14 | 0.13 dB | MALE | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | CAPTIVE CENTER CONTACT | NO | 13.344 N | 5 GΩ | 1 | 18 GHz | .278 N | NO | NO | NO | -65 °C | 125 °C | PLUG | RG 405 SEMI-RIGID | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.322 inch | 0.178 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | |||||||
|
1059596-1
TE Connectivity
|
$30.5750 | Yes | Obsolete | 1 | 2 mΩ | 50 Ω | 1.14 | 0.13 dB | FEMALE | 5000 Cycles | BOARD | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | CAPTIVE CENTER CONTACT | NO | 13.344 N | 5 GΩ | 1 | 18 GHz | .278 N | NO | NO | NO | -65 °C | 125 °C | JACK | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | SOLDER | 0.375 inch | 0.3 inch | 0.115 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.10 | TE Connectivity | |||||||
|
1059563-1
TE Connectivity
|
$30.7172 | Yes | Yes | Obsolete | 1 | 2 mΩ | 50 Ω | 1.14 | 0.13 dB | MALE | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | NO | 5 GΩ | 1 | 18 GHz | NO | NO | NO | -65 °C | 125 °C | PLUG | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | 0.325 inch | 0.158 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||||
|
1059551-1
TE Connectivity
|
$30.9388 | Yes | Obsolete | 1 | 2 mΩ | 50 Ω | 1.33 | 0.13 dB | FEMALE | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | APPLICABLE CABLES: RG-174/U; RG-179; RG-187; RG-188; RG-316 | NO | 13.344 N | 5 GΩ | 1 | 18 GHz | 4.448 N | NO | NO | e4 | NO | -65 °C | 125 °C | JACK | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | CRIMP | 0.88 inch | 0.34 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||
|
1059412-1
TE Connectivity
|
$31.2146 | Yes | Transferred | 1 | 50 Ω | 1.2 | 0.14 dB | FEMALE | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | APPLICABLE CABLE: RG-402/U | NO | 1 | 22 GHz | NO | NO | NO | -65 °C | 125 °C | JACK | RG 405 SEMI-RIGID | NOT SPECIFIED | SNAP | NO | NO | NO | ONE | GENERAL PURPOSE | YES | GOLD | SOLDER | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.10 | TE Connectivity | |||||||||||||||
|
1253111-1
TE Connectivity
|
$31.8317 | Yes | Yes | Obsolete | 1 | 2 mΩ | 50 Ω | MALE | BOARD | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | CAPTIVE CENTER CONTACT | NO | 13.344 N | 5 GΩ | 1 | 18 GHz | NO | NO | NO | -65 °C | 125 °C | PLUG | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.343 inch | 0.029 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||
|
1059541-1
TE Connectivity
|
$32.7843 | Yes | Obsolete | 1 | 2 mΩ | 50 Ω | 1.33 | 0.13 dB | FEMALE | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | APPLICABLE CABLES: RG-174/U; RG-179; RG-187; RG-188; RG-316 | NO | 13.344 N | 5 GΩ | 1 | 18 GHz | .278 N | NO | NO | e4 | NO | -65 °C | 125 °C | JACK | RG-188 | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | CRIMP | 0.06 inch | 0.732 inch | 1.15 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||
|
1059451-1
TE Connectivity
|
$34.8623 | Yes | Obsolete | 1 | 2 mΩ | 50 Ω | 1.2 | 0.14 dB | FEMALE | 5000 Cycles | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | APPLICABLE CABLE: RG-402/U | NO | 5 GΩ | 1 | 22 GHz | NO | NO | NO | -65 °C | 125 °C | JACK | RG 402 SEMI-RIGID | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | CRIMP | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | ||||||||||||
|
1059572-1
TE Connectivity
|
$35.6474 | Yes | Transferred | 1 | 10 mΩ | 50 Ω | 1.28 | 0.19 dB | MALE | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | CAPTIVE CENTER CONTACT, VSWR MEASURED AT 18 GHZ | NO | 13.344 N | 5 GΩ | 1 | 22 GHz | 4.448 N | NO | NO | NO | -65 °C | 125 °C | PLUG | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | 0.31 inch | 0.25 inch | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.10 | TE Connectivity |