Filter Your Search
11 - 20 of 3,541 results
|
R222423320
Radiall
|
$16.5532 | Active | 1 | 50 Ω | 1.5 | 0.759 dB | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | NO | 1 | 40 GHz | -65 °C | 165 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | SLIDE ON | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.173 inch | 0.291 inch | 0.252 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | Radiall | ||||||||||||||||||||||||||
|
1059402-1
TE Connectivity
|
$17.8809 | Yes | Obsolete | 50 Ω | 1.2 | 0.14 dB | MALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | BLINDMATE CONNECTOR | APPLICABLE CABLE: RG-402/U | NO | 22 GHz | NO | NO | e4 | NO | PLUG | GOLD | BERYLLIUM COPPER | SNAP | GENERAL PURPOSE | YES | SOLDER | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
1059402-1
TE Connectivity
|
$17.8809 | Yes | Obsolete | 1 | 2 mΩ | 50 Ω | 1.22 | 0.14 dB | MALE | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | APPLICABLE CABLE: RG-402/U | NO | 13.344 N | 5 GΩ | 1 | 22 GHz | .278 N | NO | NO | e4 | NO | -65 °C | 125 °C | PLUG | RG 402 SEMI-RIGID | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.322 inch | 0.24 inch | 0.118 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | |||||||
|
1056554-1
TE Connectivity
|
$18.4600 | Yes | Yes | Obsolete | 1 | 6 mΩ | 50 Ω | 1.4 | 0.63 dB | FEMALE | CABLE | PTFE THERMOPLASTIC | BERYLLIUM COPPER | NOT SPECIFIED | RIGHT ANGLE | BLINDMATE CONNECTOR | APPLICABLE CABLE: RG-405 | NO | 5 GΩ | 1 | 50 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | RG 405 SEMI-RIGID | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.265 inch | 0.135 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.10 | TE Connectivity | |||||||||
|
1059424-1
TE Connectivity
|
$18.8031 | Yes | Yes | Active | 1 | 2 mΩ | 50 Ω | 1.05 | 0.03 dB | FEMALE | PANEL | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | NOT APPLICABLE | STRAIGHT | BLINDMATE CONNECTOR | APPLICABLE CABLE: RG 402 | NO | 13.344 N | 5 GΩ | 115/230VAC | 1 | 18 GHz | .278 N | NO | NO | NO | -65 °C | 125 °C | JACK | RG 402 SEMI-RIGID | NOT APPLICABLE | COAX | SNAP | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | SOLDER | 0.185 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | |||||||||
|
1059654-1
TE Connectivity
|
$19.1191 | Yes | Obsolete | 1 | 2 mΩ | 50 Ω | 1.14 | 0.13 dB | FEMALE | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | CAPTIVE CENTER CONTACT | NO | 13.344 N | 5 GΩ | 1 | 18 GHz | .278 N | NO | NO | e4 | NO | -65 °C | 125 °C | JACK | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | PRESS FIT | 0.23 inch | 0.3 inch | 0.06 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.10 | TE Connectivity | |||||||||
|
1059857-1
TE Connectivity
|
$19.2688 | Yes | Yes | Obsolete | 1 | 6 mΩ | 50 Ω | 1.33 | 0.21 dB | MALE | PANEL | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | CAPTIVE CENTER CONTACT | NO | 13.344 N | 115/230VAC | 1 | 28 GHz | .139 N | NO | NO | NO | -65 °C | 125 °C | PLUG | .085 SEMI-RIGID | NOT SPECIFIED | COAX | SNAP | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.322 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | |||||||||
|
1059857-1
TE Connectivity
|
$19.2688 | Yes | Yes | Obsolete | 1 | 6 mΩ | 50 Ω | 1.33 | 0.21 dB | MALE | PANEL | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | CAPTIVE CENTER CONTACT | NO | 13.344 N | 115/230VAC | 1 | 28 GHz | .139 N | NO | NO | NO | -65 °C | 125 °C | PLUG | .085 SEMI-RIGID | NOT SPECIFIED | COAX | SNAP | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.322 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.10 | TE Connectivity | |||||||||
|
1056527-1
TE Connectivity
|
$19.7174 | Yes | Obsolete | 1 | 3 mΩ | 50 Ω | 1.15 | 0.08 dB | FEMALE | CABLE | TFE FLUOROCARBON | BERYLLIUM COPPER | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | APPLICABLE CABLE: RG-405 | NO | 66.72 N | 5 GΩ | 1 | 40 GHz | 8.896 N | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | RG 405 SEMI-RIGID | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.25 inch | 0.135 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||
|
1059465-1
TE Connectivity
|
$22.1714 | Yes | Obsolete | 1 | 2 mΩ | 50 Ω | 1.2 | 0.14 dB | FEMALE | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | APPLICABLE CABLE: RG-402/U, LOW PROFILE | NO | 13.344 N | 5 GΩ | 1 | 22 GHz | .278 N | NO | NO | e4 | NO | -65 °C | 125 °C | JACK | RG 402 SEMI-RIGID | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.57 inch | 0.3 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity |