Part Details for 1253111-1 by TE Connectivity
Overview of 1253111-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1253111-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6598
|
Newark | 4563 5004 00 |Amp Te Connectivity 1253111-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8900 / $43.8500 | Buy Now |
DISTI #
1253111-1
|
Avnet Americas | Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST SMD Gold - Bulk (Alt: 1253111-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 4563 5004 00 RoHS: Compliant | 0 |
|
$25.8200 / $75.7900 | Buy Now |
DISTI #
1253111-1
|
Avnet Americas | Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST SMD Gold - Bulk (Alt: 1253111-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1253111-1
|
PEI Genesis | Blindmate Connector 1 Contact | 0 |
|
Buy Now | |
|
Master Electronics | 4563 5004 00 RoHS: Compliant | 0 |
|
$25.8200 / $75.7900 | Buy Now |
Part Details for 1253111-1
1253111-1 CAD Models
1253111-1 Part Data Attributes:
|
1253111-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1253111-1
TE Connectivity
4563 5004 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 0.343 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.029 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 1253111-1
This table gives cross-reference parts and alternative options found for 1253111-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1253111-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22658304 | Blindmate Connector, Male, Board Mount, Solder Terminal, Plug | HUBER+SUHNER | 1253111-1 vs 22658304 |
22645630 | Blindmate Connector, Male, Board Mount, Solder Terminal, Plug | HUBER+SUHNER | 1253111-1 vs 22645630 |