Filter Your Search
41 - 50 of 3,541 results
|
1059523-1
TE Connectivity
|
$36.0997 | Yes | Obsolete | 1 | 2 mΩ | 50 Ω | 1.18 | 0.1 dB | MALE | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | APPLICABLE CABLES: RG-174/U; RG-179; RG-187; RG-188; RG-316 | NO | 5 GΩ | 1 | 3 GHz | NO | NO | e4 | NO | -65 °C | 125 °C | PLUG | RG-316/U | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | CRIMP | 0.322 inch | 0.24 inch | 0.542 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||||
|
1059681-1
TE Connectivity
|
$37.5230 | Yes | Active | 1 | 2 mΩ | 50 Ω | 1.1 | 0.25 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | NOT APPLICABLE | STRAIGHT | BLINDMATE CONNECTOR | CAPTIVE CONTACT | NO | 13.344 N | 5 GΩ | 115/230VAC | 1 | 18 GHz | .278 N | NO | NO | NO | -65 °C | 165 °C | JACK | NOT APPLICABLE | COAX | SNAP | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.375 inch | 0.375 inch | 0.155 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||
|
1059681-1
TE Connectivity
|
$37.5230 | Yes | Active | 50 Ω | FEMALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | BLINDMATE CONNECTOR | CAPTIVE CONTACT | NO | 22 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD | BERYLLIUM COPPER | SLIDE ON | GENERAL PURPOSE | YES | SOLDER | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
1223199-1
TE Connectivity
|
$37.6257 | Yes | Yes | Obsolete | 1 | 10 mΩ | 50 Ω | 1.24 | 0.17 dB | MALE | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | CAPTIVE CENTER CONTACT | NO | 13.344 N | 5 GΩ | 1 | 18 GHz | .278 N | NO | NO | NO | -65 °C | 125 °C | PLUG | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | 0.31 inch | 0.25 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||
|
6059442-1
TE Connectivity
|
$38.6370 | Yes | Obsolete | 1 | 2 mΩ | 50 Ω | 1.05 | 0.03 dB | FEMALE | 5000 Cycles | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | NO | 13.344 N | 5 GΩ | 1 | 22 GHz | .278 N | NO | NO | NO | -65 °C | 125 °C | JACK | .085 SEMI-RIGID | NOT SPECIFIED | COAX | SNAP | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.124 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||||
|
1059691-1
TE Connectivity
|
$40.0861 | Yes | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.02 | MALE | BOARD | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | NOT APPLICABLE | RIGHT ANGLE | BLINDMATE CONNECTOR | CAPTIVE CONTACT | NO | 13.344 N | 5 GΩ | 115/230VAC | 1 | 22 GHz | .278 N | NO | NO | e4 | NO | -65 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | COAX | SNAP | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.375 inch | 0.375 inch | 0.25 inch | 0.155 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||
|
413020-3
TE Connectivity
|
$40.1700 | Yes | Yes | Obsolete | 1 | 50 Ω | MALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | BLINDMATE CONNECTOR | NO | 1 | NO | NO | NO | JACK | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | SOLDER | 0.275 inch | 0.125 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||
|
SF1117-6018
Amphenol SV Microwave
|
$40.8478 | Active | BLINDMATE CONNECTOR | SV MICROWAVE INC | unknown | EAR99 | 8536.69.40.10 | Amphenol SV MICROWAVE | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
1996085-1
TE Connectivity
|
$41.8119 | Yes | Active | 1 | 2 mΩ | 50 Ω | 1.05 | 0.03 dB | PANEL | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | NOT APPLICABLE | STRAIGHT | BLINDMATE CONNECTOR | NO | 5 GΩ | 115/230VAC | 1 | 18 GHz | NO | NO | NO | -65 °C | 125 °C | PLUG | NOT APPLICABLE | COAX | SNAP | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | SOLDER | 0.26 inch | 0.325 inch | 0.625 inch | 0.15 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||||||
|
1046300-1
TE Connectivity
|
$41.9748 | Yes | Yes | End Of Life | 1 | 2 mΩ | 50 Ω | 1.15 | FEMALE | PANEL | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | NOT APPLICABLE | STRAIGHT | BLINDMATE CONNECTOR | APPLICABLE CABLES: RG-179/U; RG-187/U; RG-188/U; RG-316/U | NO | 13.344 N | 5 GΩ | 115/230VAC | 1 | 18 GHz | 6.672 N | NO | NO | NO | -65 °C | 125 °C | JACK | RG-179 | GOLD | NOT APPLICABLE | COAX | SNAP | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.34 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity |