Parametric results for: b1835b03012n under Special Capacitors

Filter Your Search

1 - 10 of 56,216 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NOJA106M006RWJ
Kyocera AVX Components
$0.1023 Yes Yes Obsolete 10 µF 6.3 V 81 mA 20 % 1206 2.2 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.2 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99
NOJA226M006RWJ
Kyocera AVX Components
$0.1510 Yes Yes Active 22 µF 6.3 V 89 mA 20 % 1206 1.8 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.6 µA 0.08 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99
NOJA685M010RWJ
Kyocera AVX Components
$0.1615 Yes Yes Active 6.8 µF 10 V 74 mA 20 % 1206 2.6 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.4 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99
NOJB226M006RWJ
Kyocera AVX Components
$0.1777 Yes Yes Active 22 µF 6.3 V 93 mA 20 % 1210 1.9 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.6 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99
NOJB156M010RWJ
Kyocera AVX Components
$0.1837 Yes Yes Active 15 µF 10 V 90 mA 20 % 1210 2 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1210 compliant EAR99
NOJB156M006SWJ
Kyocera AVX Components
$0.1985 Yes Yes Active 15 µF 6.3 V 90 mA 20 % 1210 2 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.8 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1210 compliant EAR99
NOJA226M006RWJV
Kyocera AVX Components
$0.1995 Yes Active 22 µF 6.3 V 89 mA 20 % 1206 1.8 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2.6 µA 0.08 AEC-Q200 105 °C -55 °C 2 SMT TR, 7 INCH YES J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.29.00.40
NOJB156M006RWJ
Kyocera AVX Components
$0.2048 Yes Yes Active 15 µF 6.3 V 90 mA 20 % 1210 2 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.8 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1210 compliant EAR99
NOSA106M006R2000
Kyocera AVX Components
$0.2058 Yes Yes Active 10 µF 6.3 V 85 mA 20 % 1206 2 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.2 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.29.00.40
NOJA475M006RWJ
Kyocera AVX Components
$0.2059 Yes Yes Active 4.7 µF 6.3 V 67 mA 20 % 1206 3.2 Ω POLARIZED 20 % SURFACE MOUNT NIOBIUM OXIDE NIOBIUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.1 µA 0.06 e3 AEC-Q200 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99