Part Details for NOJA106M006RWJ by Kyocera AVX Components
Overview of NOJA106M006RWJ by Kyocera AVX Components
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NOJA106M006RWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6055
|
Newark | Cap, 10Μf, 6.3V, 20%, 1206, Smd, Capacitance:10Μf, Voltage Rating:6.3V, Product Range:Oxicap Noj Series, Operating Temperature Max:105°C, Esr:2.2Ohm, Capacitor Case Style:1206 [3216 Metric], Automotive Qualification Rohs Compliant: Yes |Kyocera Avx NOJA106M006RWJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2392 |
|
$0.1360 / $0.3220 | Buy Now |
DISTI #
53J7308
|
Newark | Capacitor Niobium Oxide 10Uf, 6.3V, 20%, 1206, Capacitance:10Μf, Voltage(Dc):6.3V, Esr:2.2Ohm, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx NOJA106M006RWJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1420 | Buy Now |
DISTI #
478-1821-1-ND
|
DigiKey | CAP NIOB OXID 10UF 20% 6.3V 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15115 In Stock |
|
$0.0641 / $0.3600 | Buy Now |
DISTI #
NOJA106M006RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 10 uF, 6.3 V, ± 20%, 2200 mohm, 105 °C, 1206 [3216 Metric] - Tape and Reel (Alt: NOJA106M006RWJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0762 | Buy Now |
DISTI #
NOJA106M006RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 10 uF, 6.3 V, ± 20%, 2200 mohm, 105 °C, 1206 [3216 Metric] - Tape and Reel (Alt: NOJA106M006RWJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0762 | Buy Now |
DISTI #
581-NOJA106M006
|
Mouser Electronics | Niobium Oxide Capacitors 6.3V 10uF 20% RoHS: Compliant | 6888 |
|
$0.0640 / $0.3400 | Buy Now |
DISTI #
70001176
|
RS | Capacitor, Niobium Oxide, 10, 6.3 V @ 85C, 8 V @ 85C, +/-20%, A, 6% (Max.) | AVX NOJA106M006RWJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1470 / $0.1550 | RFQ |
|
Future Electronics | NOJ Series 1206 10 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0618 / $0.0697 | Buy Now |
|
Bristol Electronics | 6426 |
|
RFQ | ||
|
Quest Components | SPECIAL CAPACITOR, NIOBIUM, 6.3V, 20% +TOL, 20% -TOL, 10UF, SURFACE MOUNT, 1206 | 5140 |
|
$0.0912 / $0.4560 | Buy Now |
Part Details for NOJA106M006RWJ
NOJA106M006RWJ CAD Models
NOJA106M006RWJ Part Data Attributes:
|
NOJA106M006RWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJA106M006RWJ
Kyocera AVX Components
Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
ESR | 2200 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 81 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |