Part Details for NOJA685M010RWJ by Kyocera AVX Components
Overview of NOJA685M010RWJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NOJA685M010RWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K2780
|
Newark | Capacitor Niobium Oxide 6.8Uf, 10V, 20%, 1206, Capacitance:6.8Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Niobium Oxide, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx NOJA685M010RWJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1640 | Buy Now |
DISTI #
64M4846
|
Newark | Capacitor Niobium Oxide 6.8Uf, 10V, 20%, 1206, Capacitance:6.8Μf, Voltage(Dc):10V, Esr:2.6Ohm, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx NOJA685M010RWJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3040 | Buy Now |
DISTI #
NOJA685M010RWJ-ND
|
DigiKey | CAP NIOB OXID 6.8UF 20% 10V 1206 Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1866 | Buy Now |
DISTI #
NOJA685M010RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 6.8 uF, 10 V, ± 20%, 2600 mohm, 105 °C, 1206 [3216 Metric] - Tape and Reel (Alt: NOJA685M010RWJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2053 | Buy Now |
DISTI #
581-NOJA685M010RWJ
|
Mouser Electronics | Niobium Oxide Capacitors 10V 6.8uF 20% RoHS: Compliant | 1114 |
|
$0.1480 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1510 | Buy Now |
DISTI #
NOJA685M010RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 6.8 uF, 10 V, ± 20%, 2600 mohm, 105 °C, 1206 [3216 Metric] - Tape and Reel (Alt: NOJA685M010RWJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2053 | Buy Now |
Part Details for NOJA685M010RWJ
NOJA685M010RWJ CAD Models
NOJA685M010RWJ Part Data Attributes:
|
NOJA685M010RWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJA685M010RWJ
Kyocera AVX Components
Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |