Part Details for NOJB156M006SWJ by Kyocera AVX Components
Overview of NOJB156M006SWJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NOJB156M006SWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5018
|
Newark | Oxicap Rohs Compliant: Yes |Kyocera Avx NOJB156M006SWJ Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 | Buy Now |
DISTI #
478-NOJB156M006SWJTR-ND
|
DigiKey | CAP NIOB OXID 15UF 20% 6.3V 1210 Min Qty: 8000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1667 | Buy Now |
DISTI #
NOJB156M006SWJ
|
Avnet Americas | Niobium Oxide Capacitor, 15 uF, 6.3 V, ± 20%, 2000 mohm, 105 °C, 1210 [3528 Metric] (Alt: NOJB156M006SWJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2096 | Buy Now |
DISTI #
581-NOJB156M006SWJ
|
Mouser Electronics | Niobium Oxide Capacitors 6.3V 15uF 20% RoHS: Compliant | 0 |
|
$0.1440 / $0.1520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.0709 | Buy Now |
DISTI #
NOJB156M006SWJ
|
Avnet Americas | Niobium Oxide Capacitor, 15 uF, 6.3 V, ± 20%, 2000 mohm, 105 °C, 1210 [3528 Metric] (Alt: NOJB156M006SWJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2096 | Buy Now |
Part Details for NOJB156M006SWJ
NOJB156M006SWJ CAD Models
NOJB156M006SWJ Part Data Attributes:
|
NOJB156M006SWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJB156M006SWJ
Kyocera AVX Components
Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |