Part Details for NOJA475M006RWJ by Kyocera AVX Components
Overview of NOJA475M006RWJ by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NOJA475M006RWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7822
|
Newark | Cap, 4.7Μf, 6.3V, 20%, 1206, Smd, Capacitance:4.7Μf, Voltage Rating:6.3V, Product Range:Oxicap Noj Series, Operating Temperature Max:105°C, Esr:3.1Ohm, Capacitor Case Style:1206 [3216 Metric], Automotive Qualification Rohs Compliant: Yes |Kyocera Avx NOJA475M006RWJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 824 |
|
$0.2040 / $0.4580 | Buy Now |
DISTI #
53J7313
|
Newark | Capacitor Niobium Oxide 4.7Uf 6.3V, 20%, 1206, Full Reel, Capacitance:4.7Μf, Voltage(Dc):6.3V, Esr:3.2Ohm, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kyocera Avx NOJA475M006RWJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.1790 | Buy Now |
DISTI #
478-3213-1-ND
|
DigiKey | CAP NIOB OXI 4.7UF 20% 6.3V 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5285 In Stock |
|
$0.0979 / $0.4500 | Buy Now |
DISTI #
NOJA475M006RWJ
|
Avnet Americas | Niobium Oxide Capacitor, 4.7 uF, 6.3 V, ± 20%, 3200 mohm, 105 °C, 1206 [3216 Metric] - Tape and Reel (Alt: NOJA475M006RWJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1835 | Buy Now |
DISTI #
581-NOJA475M006
|
Mouser Electronics | Niobium Oxide Capacitors 6.3V 4.7uF 20% RoHS: Compliant | 2151 |
|
$0.0990 / $0.4500 | Buy Now |
DISTI #
V79:2366_23252424
|
Arrow Electronics | Cap Niobium 4.7uF 6.3V 20% (3.2 X 1.6 X 1.6mm) SMD 3.2 Ohm 105°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1623 | Americas - 6462 |
|
$0.0895 | Buy Now |
DISTI #
V72:2272_10755313
|
Arrow Electronics | Cap Niobium 4.7uF 6.3V 20% (3.2 X 1.6 X 1.6mm) SMD 3.2 Ohm 105°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2133 Container: Cut Strips | Americas - 350 |
|
$0.0904 / $0.1935 | Buy Now |
|
Future Electronics | NOJ Series 1206 4.7 uF ±20 % 6.3 V Surface Mount OxiCap® Niobium Oxide Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1080 / $0.1170 | Buy Now |
|
Bristol Electronics | 6598 |
|
RFQ | ||
|
Quest Components | 5278 |
|
$0.1386 / $0.7920 | Buy Now |
Part Details for NOJA475M006RWJ
NOJA475M006RWJ CAD Models
NOJA475M006RWJ Part Data Attributes:
|
NOJA475M006RWJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NOJA475M006RWJ
Kyocera AVX Components
Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Dielectric Material | NIOBIUM | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |