Filter Your Search
41 - 50 of 8,925 results
|
PME271YA4220MR30
KEMET Corporation
|
$0.6427 | Yes | Yes | Active | 2.2 nF | 20 % | 5315 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 300 V | e3 | 115 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.20 | KEMET | |||
|
P271HL472M250C
KEMET Corporation
|
$0.6430 | Yes | Active | 4.7 nF | 1 kV | 20 % | 5320 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS: Y2 | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 10.5 mm | 13.5 mm | 5.1 mm | KEMET ELECTRONICS CORP | , 5320 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||
|
P271HE102M250A
KEMET Corporation
|
$0.6498 | Yes | Yes | Active | 1 nF | 1 kV | 20 % | 5315 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||
|
PME271Y410MR30
KEMET Corporation
|
$0.6517 | Yes | Yes | Active | 1 nF | 20 % | 5315 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||
|
PME261EA4680KR19T0
KEMET Corporation
|
$0.6583 | Yes | Yes | Active | 6.8 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 300 V | 100 °C | -40 °C | 2 | Radial | TR, 14 INCH | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | |||||||
|
PME271YA4100MR30
KEMET Corporation
|
$0.6601 | Yes | Yes | Active | 1 nF | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 300 V | e3 | 115 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | ||||
|
PME261EA4220KR30
KEMET Corporation
|
$0.6640 | Yes | Active | 2.2 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 300 V | 100 °C | -40 °C | 2 | Radial | BULK | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.20 | |||||||||
|
PME271Y522MR30
KEMET Corporation
|
$0.6647 | Yes | Yes | Active | 22 nF | 20 % | 7329 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 15.2 mm | WIRE | 13 mm | 18.5 mm | 7.3 mm | KEMET ELECTRONICS CORP | , 7329 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||
|
P271HE222M250A
KEMET Corporation
|
$0.6660 | Yes | Yes | Active | 2.2 nF | 1 kV | 20 % | 5315 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||
|
PME271Y510MR30
KEMET Corporation
|
$0.6664 | Yes | Yes | Active | 10 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS: Y2 | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 15.2 mm | WIRE | 10.5 mm | 18.5 mm | 5.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.10 | KEMET |