-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7329, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6491
|
Newark | Suppression Cap, 0.022Uf, Class Y2, 250V, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.022Μf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet PME271Y522MR30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$0.4560 | Buy Now |
DISTI #
28AC1143
|
Newark | Cap 0.022Uf 250Vac 20% 18.5 X 7.3 X 13Mm Rdl 15.2Mm Rohs Compliant: Yes |Kemet PME271Y522MR30 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 646 |
|
$0.7650 | Buy Now |
DISTI #
88K1652
|
Newark | Cap, 0.022Μf, 20%, Paper, Radial, Capacitance:22000Pf, Suppression Class:Y2, Product Range:Pme271Y Series, Voltage Rating X:-, Voltage Rating Y:250V, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PME271Y522MR30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10422 |
|
$0.6620 / $1.4800 | Buy Now |
DISTI #
399-5413-ND
|
DigiKey | CAP FILM 0.022UF 20% 1KVDC RAD Min Qty: 1 Lead time: 63 Weeks Container: Bulk |
10157 In Stock |
|
$0.5515 / $1.6100 | Buy Now |
DISTI #
P271QM223M250A
|
Avnet Americas | Safety Capacitor, 0.022 uF, 250 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: P271QM223M250A) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 646 |
|
$0.6300 / $0.7560 | Buy Now |
DISTI #
99AJ6491
|
Avnet Americas | Safety Capacitor, 0.022 uF, 250 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 99AJ6491) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 5 Days Container: Bulk | 0 |
|
$1.0600 / $1.7700 | Buy Now |
DISTI #
80-PME271Y522MR30
|
Mouser Electronics | Safety Capacitors 250V 1kVDC 0.022uF 20% LS=15.2mm RoHS: Compliant | 4075 |
|
$0.5520 / $1.6100 | Buy Now |
|
Quest Components | PAPER CAPACITOR, PAPER, 20% +TOL, 20% -TOL, 0.022UF, THROUGH HOLE MOUNT, 7329 | 100 |
|
$0.4900 / $1.0500 | Buy Now |
DISTI #
PME271Y522MR30
|
TTI | Safety Capacitors 250V 1kVDC 0.022uF 20% LS=15.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 400 In Stock |
|
$0.6200 / $1.0000 | Buy Now |
DISTI #
P271QM223M250A
|
Avnet Americas | Safety Capacitor, 0.022 uF, 250 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: P271QM223M250A) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 646 |
|
$0.6300 / $0.7560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PME271Y522MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271Y522MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7329, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7329 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 51 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.022 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 7329 | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |