Filter Your Search
21 - 30 of 8,925 results
|
P278HL472M480A
KEMET Corporation
|
$0.5238 | Yes | Obsolete | 4.7 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | FILM CAPACITOR | SAFETY CLASS X1 | 480 V | e3 | ENEC; CUL; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10.2 mm | WIRE | 10.5 mm | 13.5 mm | 5.1 mm | KEMET ELECTRONICS CORP | , 5320 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
PME271Y410MR19T0
KEMET Corporation
|
$0.5498 | Yes | Active | 1 nF | 20 % | 5315 | 20 % | PAPER | PAPER CAPACITOR | 250 V | e3 | 100 °C | -40 °C | 2 | Radial | TR | TIN OVER NICKEL | 10.2 mm | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | KEMET | ||||||||||
|
PME271Y515MR19T0
KEMET Corporation
|
$0.5687 | Yes | Active | 15 nF | 20 % | 7322 | 20 % | PAPER | PAPER CAPACITOR | 250 V | e3 | 100 °C | -40 °C | 2 | Radial | TR | Tin (Sn) - with Nickel (Ni) barrier | 15.2 mm | 11 mm | 18.5 mm | 5.5 mm | KEMET ELECTRONICS CORP | , 7322 | compliant | KEMET | ||||||||||||
|
MPY20W1470FB00MSSD
Wima
|
$0.5698 | Yes | Yes | Obsolete | 4.7 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 250 V | e3 | CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 10 mm | 13.5 mm | 5 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | |||
|
PME271YA4470MR30
KEMET Corporation
|
$0.5856 | Yes | Yes | Active | 4.7 nF | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 300 V | e3 | 115 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 10.2 mm | WIRE | 10.5 mm | 13.5 mm | 5.1 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.20 | KEMET | |||||
|
PME271Y447MR30
KEMET Corporation
|
$0.5881 | Yes | Yes | Active | 4.7 nF | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | RATED AC VOLTAGE(V): 250, SAFETY CLASS Y2 | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 10.5 mm | 13.5 mm | 5.1 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.10 | KEMET | |||||
|
PME261KA5100JR30
KEMET Corporation
|
$0.5960 | Yes | Yes | Active | 10 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 220 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | ||||||||
|
PME261JA4100KR19T0
KEMET Corporation
|
$0.5969 | Yes | Yes | Active | 1 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 500 V | 100 °C | -40 °C | 2 | Radial | TR, 14 INCH | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | ||||||||
|
PME261EA4220KR19T0
KEMET Corporation
|
$0.6015 | Yes | Yes | Active | 2.2 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 300 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | |||||||
|
PME271Y410MR06
KEMET Corporation
|
$0.6065 | Yes | Active | 1 nF | 20 % | 5315 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 250 V | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | KEMET |