Filter Your Search
31 - 40 of 8,925 results
|
P278QE103M480A
KEMET Corporation
|
$0.6118 | Yes | Obsolete | 10 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | FILM CAPACITOR | SAFETY CLASS X1 | 480 V | e3 | ENEC; CUL; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15.2 mm | WIRE | 10.5 mm | 18.5 mm | 5.2 mm | KEMET ELECTRONICS CORP | , 7320 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
PME261JA4220KR19T0
KEMET Corporation
|
$0.6138 | Yes | Yes | Active | 2.2 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 500 V | e3 | 100 °C | -40 °C | 2 | Radial | TR, 14 INCH | NO | TIN OVER NICKEL | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | ||||||
|
P271HE222M250C
KEMET Corporation
|
$0.6200 | Yes | Active | 2.2 nF | 1 kV | 20 % | 5315 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS: Y2 | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.10 | KEMET | ||||
|
PME261KA5100KR19T0
KEMET Corporation
|
$0.6230 | Yes | Yes | Active | 10 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 220 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.10 | KEMET | |||||||
|
PME261KA5220KR19T0
KEMET Corporation
|
$0.6234 | Yes | Yes | Active | 22 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 220 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | TIN OVER NICKEL | 10.2 mm | WIRE | 10.5 mm | 13.5 mm | 5.1 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.10 | KEMET | |||||
|
PME271Y433MR06
KEMET Corporation
|
$0.6250 | Yes | Yes | Active | 3.3 nF | 1 kV | 20 % | 5316 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 8.2 mm | 13.5 mm | 4.1 mm | KEMET ELECTRONICS CORP | , 5316 | compliant | EAR99 | 8532.25.00.10 | |||||
|
PME271Y422MR30
KEMET Corporation
|
$0.6266 | Yes | Yes | Active | 2.2 nF | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.10 | KEMET | |||||
|
PME271YA4330MR30
KEMET Corporation
|
$0.6300 | Yes | Yes | Active | 3.3 nF | 20 % | 5316 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 300 V | e3 | 115 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 8.2 mm | 13.5 mm | 4.1 mm | KEMET ELECTRONICS CORP | , 5316 | compliant | EAR99 | 8532.25.00.20 | KEMET | ||||
|
PME261JA4470KR19T0
KEMET Corporation
|
$0.6346 | Yes | Yes | Active | 4.7 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | 500 V | 100 °C | -40 °C | 2 | Radial | TR, 14 INCH | NO | 10.2 mm | WIRE | 10.5 mm | 13.5 mm | 5.1 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | ||||||||
|
PME271YA4250MR30
KEMET Corporation
|
$0.6415 | Yes | Yes | Active | 2.5 nF | 20 % | 5316 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 300 V | e3 | 115 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 8.2 mm | 13.5 mm | 4.1 mm | KEMET ELECTRONICS CORP | , 5316 | compliant | EAR99 | 8532.25.00.20 | KEMET |