Filter Your Search
1 - 10 of 8,926 results
|
PHE850EA4100MA01R17
KEMET Corporation
|
$0.1004 Buy | Yes | Yes | Active | 1 nF | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 300 V | e3 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | MATTE TIN | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | |||||||||||
|
PME271YA4150MR30
KEMET Corporation
|
$0.1066 Buy | Yes | Yes | Active | 1.5 nF | 20 % | 5315 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 300 V | e3 | 115 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , 5315 | compliant | EAR99 | 8532.25.00.20 | KEMET | ||||
|
P295BE561M500A
KEMET Corporation
|
$0.1596 Buy | Yes | Active | 560 pF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y1 | 500 V | e3 | AEC-Q200, CQC, CUL, ENEC, UL | 115 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 12.5 mm | 18 mm | 5.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | ||||
|
P295BL272M500A
KEMET Corporation
|
$0.1803 Buy | Yes | Active | 2.7 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y1 | 500 V | e3 | AEC-Q200, CQC, CUL, ENEC, UL | 115 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 14.5 mm | 18 mm | 7.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | ||||
|
PME271Y433MR30
KEMET Corporation
|
$0.2364 Buy | Yes | Yes | Active | 3.3 nF | 20 % | 5316 | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 250 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | WIRE | 8.2 mm | 13.5 mm | 4.1 mm | KEMET ELECTRONICS CORP | , 5316 | compliant | EAR99 | 8532.25.00.10 | KEMET | ||||
|
PME271YA4100MR30
KEMET Corporation
|
$0.3738 Buy | Yes | Yes | Active | 1 nF | 20 % | 20 % | THROUGH HOLE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS Y2 | 300 V | e3 | 115 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | 10.2 mm | WIRE | 7.5 mm | 13.5 mm | 3.9 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.20 | KEMET | |||||
|
SMP253MA4220MTR24
KEMET Corporation
|
$0.3774 Buy | Yes | Yes | Obsolete | 2.2 nF | 1.5 kV | 20 % | 5045 | 20 % | SURFACE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS : Y2 | 250 V | e3 | AEC-Q200; ENEC; CUL; UL | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) | WRAPAROUND | 6.5 mm | 12.7 mm | 11.5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.25.00.10 | KEMET | |||
|
SMP253MA4250MTR24
KEMET Corporation
|
$0.3832 Buy | Yes | Yes | Obsolete | 2.5 nF | 1.5 kV | 20 % | 5045 | 20 % | SURFACE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS : Y2 | 250 V | e3 | AEC-Q200; ENEC; CUL; UL | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) | WRAPAROUND | 6.5 mm | 12.7 mm | 11.5 mm | KEMET ELECTRONICS CORP | , 5045 | compliant | EAR99 | 8532.25.00.10 | KEMET | |||
|
PME271Y433MR19T0
KEMET Corporation
|
$0.4040 Buy | Yes | Active | 3.3 nF | 20 % | 5316 | 20 % | PAPER | PAPER CAPACITOR | 250 V | e3 | 100 °C | -40 °C | 2 | Radial | TR | Tin (Sn) - with Nickel (Ni) barrier | 10.2 mm | 8.2 mm | 13.5 mm | 4.1 mm | KEMET ELECTRONICS CORP | , 5316 | compliant | |||||||||||||
|
SMP253MA4390MTR24
KEMET Corporation
|
$0.4181 Buy | Yes | Yes | Obsolete | 3.9 nF | 1.5 kV | 20 % | 5045 | 20 % | SURFACE MOUNT | PAPER | PAPER CAPACITOR | SAFETY CLASS : Y2 | 250 V | e3 | AEC-Q200; ENEC; CUL; UL | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin (Sn) | WRAPAROUND | 6.5 mm | 12.7 mm | 11.5 mm | KEMET ELECTRONICS CORP | , 5045 | compliant | EAR99 | 8532.25.00.10 | KEMET |