-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M2387
|
Newark | Capacitor Polypropylene Pp Film, 1000Pf, 480V, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Voltage Rating X:- Rohs Compliant: Yes |Kemet PHE850EA4100MA01R17 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 562 |
|
$0.1170 / $0.1380 | Buy Now |
DISTI #
399-5415-ND
|
DigiKey | CAP FILM 1000PF 20% 1.25KVDC RAD Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
97056 In Stock |
|
$0.1069 / $0.4400 | Buy Now |
DISTI #
PHE850EA4100MA01R1
|
Avnet Americas | Safety Capacitor, 1000 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PHE850EA4100MA01R1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 10420 |
|
$0.1134 / $0.1323 | Buy Now |
DISTI #
80-PHE850EA4100MA01
|
Mouser Electronics | Safety Capacitors 300V 1000pF 20% LS=10mm RoHS: Compliant | 5836 |
|
$0.0990 / $0.4400 | Buy Now |
DISTI #
70096373
|
RS | Capacitor, PP Metallized, Cap 1000 pF, Tol 20%,Vol-Rtg 300/480 VAC, Radial, Class Y2 | KEMET PHE850EA4100MA01R17 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1130 / $0.1160 | RFQ |
|
Onlinecomponents.com | Cap Film Suppression Y2 0.001uF 1250VDC/300VAC PP 20% (13 X 4 X 9mm) Radial 10mm 110°C Bulk |
2370 Partner Stock |
|
$0.1214 / $0.1640 | Buy Now |
|
Quest Components | PAPER CAPACITOR, PAPER, 20% +TOL, 20% -TOL, 0.001UF, THROUGH HOLE MOUNT | 63945 |
|
$0.0893 / $0.2550 | Buy Now |
DISTI #
PHE850EA4100MA01R17
|
TTI | Safety Capacitors 300V 1000pF 20% LS=10mm pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 19000 In Stock |
|
$0.0980 / $0.1280 | Buy Now |
DISTI #
PHE850EA4100MA01R1
|
Avnet Americas | Safety Capacitor, 1000 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PHE850EA4100MA01R1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 10420 |
|
$0.1134 / $0.1323 | Buy Now |
DISTI #
PHE850EA4100MA01R17
|
Avnet Abacus | Safety Capacitor, 1000 pF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE850EA4100MA01R17) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE850EA4100MA01R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE850EA4100MA01R17
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |