-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0039uF, Surface Mount, 5045, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4127
|
Newark | Suppression Cap, 3900Pf, Y2, 250V, Smd, Dielectric Type:Metallized Paper, Capacitor Case/Package:5045 [127114 Metric], Capacitance:3900Pf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet SMP253MA4390MTR24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 600 |
|
$0.3860 | Buy Now |
DISTI #
83AH4128
|
Newark | Suppression Cap, 3900Pf, Y2, 250V, Smd, Dielectric Type:Metallized Paper, Capacitor Case/Package:5045 [127114 Metric], Capacitance:3900Pf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet SMP253MA4390MTR24 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.7600 | Buy Now |
DISTI #
399-SMP253MA4390MTR24CT-ND
|
DigiKey | CAP FILM 3900PF 20% 1.5KVDC SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$1.0325 / $2.8400 | Buy Now |
DISTI #
80-SMP253MA4390MTR24
|
Mouser Electronics | Safety Capacitors 250volts 3900pF 20% LS 12.7mm RoHS: Compliant | 568 |
|
$1.1400 / $2.8700 | Buy Now |
DISTI #
66234336
|
Verical | Cap Film Suppression Y2 0.0039uF 250VAC Paper 20%( 12.7 X 11.5 X 6.5mm) SMD 100°C Automotive AEC-Q200 T/R Min Qty: 130 Package Multiple: 1 | Americas - 600 |
|
$0.5832 / $0.6303 | Buy Now |
DISTI #
SMP253MA4390MTR24
|
TTI | Safety Capacitors 250volts 3900pF 20% LS 12.7mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$1.0300 | Buy Now |
DISTI #
SMP253MA4390MTR24
|
TME | Capacitor: paper, Y2, 3.9nF, 250VAC, ±20%, SMD, SMP253, 1500VDC Min Qty: 10 | 0 |
|
$1.2300 / $2.1100 | RFQ |
DISTI #
3350791
|
element14 Asia-Pacific | SUPPRESSION CAP, 3900PF, Y2, 250V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 584 |
|
$1.0470 / $2.7576 | Buy Now |
DISTI #
3350791RL
|
element14 Asia-Pacific | SUPPRESSION CAP, 3900PF, Y2, 250V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 584 |
|
$1.0470 / $1.7032 | Buy Now |
DISTI #
3350791
|
Farnell | SUPPRESSION CAP, 3900PF, Y2, 250V, SMD RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 584 |
|
$0.9106 / $2.5821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP253MA4390MTR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMP253MA4390MTR24
KEMET Corporation
Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0039uF, Surface Mount, 5045, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5045 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS : Y2 | |
Capacitance | 0.0039 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Size Code | 5045 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 11.5 mm |