Part Details for PME271Y433MR30 by KEMET Corporation
Overview of PME271Y433MR30 by KEMET Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271Y433MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8464
|
Newark | Cap, 3300Pf, 20%, Paper, Radial, Capacitance:3300Pf, Suppression Class:Y2, Product Range:Pme271Y Series, Voltage Rating X:-, Voltage Rating Y:250V, Capacitor Dielectric Type:Paper (Mp), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PME271Y433MR30 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9106 |
|
$0.1660 | Buy Now |
DISTI #
399-7492-ND
|
DigiKey | CAP FILM 3300PF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 63 Weeks Container: Bulk |
2722 In Stock |
|
$0.3572 / $1.0100 | Buy Now |
DISTI #
P271HH332M250A
|
Avnet Americas | Safety Capacitor, 3300 pF, 250 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: P271HH332M250A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 2497 |
|
$0.4061 / $0.4847 | Buy Now |
DISTI #
80-PME271Y433MR30
|
Mouser Electronics | Safety Capacitors 250V 1kVDC 3300pF 20% LS=10.2mm RoHS: Compliant | 4829 |
|
$0.3370 / $0.8300 | Buy Now |
DISTI #
70395784
|
RS | 3.3nF +/-20% 250 V ac Paper Capacitor (Through Hole Mounting) | KEMET PME271Y433MR30 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.9300 | RFQ |
|
Onlinecomponents.com | Cap Paper 0.0033uF 1000V 20% (13.5 X 4.1 X 8.2mm) Radial 10.2mm 100°C Bulk |
31441 Partner Stock |
|
$0.3589 / $0.3873 | Buy Now |
DISTI #
PME271Y433MR30
|
TTI | Safety Capacitors 250V 1kVDC 3300pF 20% LS=10.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1800 In Stock |
|
$0.3470 / $0.6180 | Buy Now |
DISTI #
P271HH332M250A
|
Avnet Americas | Safety Capacitor, 3300 pF, 250 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: P271HH332M250A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 2497 |
|
$0.4061 / $0.4847 | Buy Now |
DISTI #
PME271Y433MR30
|
TME | Capacitor: paper, Y2, 3.3nF, 250VAC, Pitch: 10.2mm, ±20%, THT, 1kVDC Min Qty: 2 | 1076 |
|
$0.4260 / $1.0390 | Buy Now |
|
Ameya Holding Limited | Capacitor: paper, Y2, 3.3nF, 250VAC, Pitch: 10.2mm, ±20%, THT, 1kVDC | 14000 |
|
RFQ |
Part Details for PME271Y433MR30
PME271Y433MR30 CAD Models
PME271Y433MR30 Part Data Attributes:
|
PME271Y433MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271Y433MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, 5316, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5316 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 8.2 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 5316 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 4.1 mm |