-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6738
|
Newark | Cap, Sup, Y1, Paper, 2700Pf, 500Vac, Rad, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2700Pf, Capacitance Tolerance:± 20%, Suppression Class:Y1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet P295BL272M500A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$0.1370 | Buy Now |
DISTI #
399-14145-ND
|
DigiKey | CAP FILM 2700PF 20% 500VAC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
12 In Stock |
|
$0.5775 / $1.2500 | Buy Now |
DISTI #
80-P295BL272M500A
|
Mouser Electronics | Safety Capacitors 500volts 2700pF 20% LS=15mm RoHS: Compliant | 654 |
|
$0.6290 / $1.7700 | Buy Now |
|
Onlinecomponents.com |
1200 Partner Stock |
|
$0.6580 / $0.6840 | Buy Now | |
DISTI #
58119018
|
Verical | Cap Film Suppression Y1 0.0027uF 1500VDC/500VAC Paper 20%( 18 X 7.5 X 14.5mm) Radial Wound 15mm 115°C Automotive Bulk Min Qty: 95 Package Multiple: 1 | Americas - 1200 |
|
$0.6400 / $0.6600 | Buy Now |
DISTI #
77355136
|
Verical | Cap Film Suppression Y1 0.0027uF 1500VDC/500VAC Paper 20%( 18 X 7.5 X 14.5mm) Radial Wound 15mm 115°C Automotive Bulk Min Qty: 51 Package Multiple: 1 | Americas - 149 |
|
$1.3860 | Buy Now |
DISTI #
P295BL272M500A
|
TME | Capacitor: paper, Y1, 2.7nF, 500VAC, 15mm, ±20%, THT, P295, 1500VDC Min Qty: 1 | 149 |
|
$0.7500 / $1.5500 | Buy Now |
DISTI #
KEMET P295BL272M500A
|
PEI Genesis | Paper Capacitor | 1200 |
|
Buy Now | |
DISTI #
2528421
|
element14 Asia-Pacific | CAP, 2700PF, 20%, PAPER, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6890 / $1.8663 | Buy Now |
DISTI #
4367215
|
Farnell | CAP, FILM, 2700PF, 500V, Y1, RADIAL RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 1200 |
|
$0.8870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P295BL272M500A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P295BL272M500A
KEMET Corporation
Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.0027 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |