Part Details for DS1843D+TRL by Maxim Integrated Products
Overview of DS1843D+TRL by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1843D+TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1843D+TRLCT-ND
|
DigiKey | IC SAMPL/HOLD 1 CIRCUIT 8UDFN Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2062 In Stock |
|
$1.2736 / $2.7600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 68452 |
|
RFQ | |
|
Chip1Cloud | IC CIRCUIT SAMPLE-N-HOLD 8-UDFN | 51600 |
|
RFQ | |
|
LCSC | 3.6mV DFN-8 Sample-and-Hold Amplifiers ROHS | 2196 |
|
$0.7058 / $0.9371 | Buy Now |
Part Details for DS1843D+TRL
DS1843D+TRL CAD Models
DS1843D+TRL Part Data Attributes:
|
DS1843D+TRL
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1843D+TRL
Maxim Integrated Products
Sample and Hold Circuit, 1 Func, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 9 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |