Part Details for LF398S8#PBF by Linear Technology
Overview of LF398S8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF398S8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | SAMPLE AND HOLD CIRCUIT, 1 FUNC, SAMPLE, 16US ACQUISITION TIME, BIPOLAR, PDSO8 | 2 |
|
$2.2614 / $3.0152 | Buy Now |
|
Chip1Cloud | IC OPAMP SAMPLE HOLD 8SO | 1600 |
|
RFQ |
Part Details for LF398S8#PBF
LF398S8#PBF CAD Models
LF398S8#PBF Part Data Attributes:
|
LF398S8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LF398S8#PBF
Linear Technology
LF398S - Precision Sample and Hold Amplifier in SO8 Package; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 16 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LF398S8#PBF
This table gives cross-reference parts and alternative options found for LF398S8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398S8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF398S8 | IC SAMPLE AND HOLD AMPLIFIER, 16 us ACQUISITION TIME, PDSO8, PLASTIC, SOP-8, Sample and Hold Circuit | Linear Technology | LF398S8#PBF vs LF398S8 |
LF398S8#TRPBF | Precision Sample and Hold Amplifier in SO8 Package | Analog Devices Inc | LF398S8#PBF vs LF398S8#TRPBF |
LF398S8#TR | LF398S - Precision Sample and Hold Amplifier in SO8 Package; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LF398S8#PBF vs LF398S8#TR |