Filter Your Search
1 - 10 of 2,823 results
|
LMV112SDX/NOPB
Texas Instruments
|
$0.6610 | Yes | Yes | Active | 40 MHz | 110 V/us | 2.1 mA | 2 | BUFFER | 2.7 V | 16 A | 5.5 V | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | WSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
LMV112SD/NOPB
Texas Instruments
|
$0.6610 | Yes | Yes | Active | 40 MHz | 110 V/us | 2.1 mA | 2 | BUFFER | 2.7 V | 16 A | 5.5 V | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | WSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
OPA832IDBVR
Texas Instruments
|
$1.0089 | Yes | Yes | Active | 7 mV | 350 V/us | 13 µA | 4.7 mA | 72 dB | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6.5 V | 55 A | 6.5 V | INDUSTRIAL | 160000 | R-PDSO-G5 | Not Qualified | e4 | 72 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
OPA832ID
Texas Instruments
|
$1.2179 | Yes | Yes | Active | 7 mV | 350 V/us | 13 µA | 4.7 mA | 72 dB | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6.5 V | 55 A | 6.5 V | INDUSTRIAL | 160000 | R-PDSO-G8 | Not Qualified | e4 | 72 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
ADA4800ACPZ-R7
Analog Devices Inc
|
$1.2480 | No | Yes | Active | 41 mV | 400 MHz | 415 V/us | 1.8 mA | 1 | BUFFER | 15 V | 18 V | INDUSTRIAL | S-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 1.6 mm | 1.6 mm | ANALOG DEVICES INC | SOIC | LFCSP-6 | 6 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-6-4 | ||||||||||||
|
MAX4200ESA+
Maxim Integrated Products
|
$1.2913 | Yes | Yes | Transferred | 15 mV | 660 MHz | 4200 V/us | 10 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
OPA832IDBVT
Texas Instruments
|
$1.4399 | Yes | Yes | Active | 7 mV | 350 V/us | 13 µA | 4.7 mA | 72 dB | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6.5 V | 55 A | 6.5 V | INDUSTRIAL | 160000 | R-PDSO-G5 | Not Qualified | e4 | 72 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LMH6559MF
Texas Instruments
|
$1.4454 | No | Obsolete | 1 mV | 1.05 GHz | 4580 V/us | 14 µA | 14 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 A | 6.5 V | INDUSTRIAL | 1750000 | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LMH6559MAX/NOPB
Texas Instruments
|
$1.5403 | Yes | Yes | Active | 1 mV | 1.05 GHz | 4580 V/us | 14 µA | 14 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 A | 6.5 V | INDUSTRIAL | 1750000 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
BUF634AIDRBR
Texas Instruments
|
$1.6293 | Yes | Yes | Active | 60 mV | 210 MHz | 3750 V/us | 2 µA | 12 mA | 1 | BUFFER | 15 V | -15 V | 1.6 µA | -20 V | 20 V | AUTOMOTIVE | 240000 | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | Texas Instruments |