-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-MHz dual clock buffer 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMV112SDX/NOPB-ND
|
DigiKey | IC CLK BUFFER 1:1 40MHZ 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13500 In Stock |
|
$0.7100 | Buy Now |
DISTI #
296-LMV112SDX/NOPBCT-ND
|
DigiKey | IC CLK BUFFER 1:1 40MHZ 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.6348 / $1.6400 | Buy Now |
DISTI #
926-LMV112SDX/NOPB
|
Mouser Electronics | Clock Buffer 40-MHz dual clock buffer 8-WSON -40 to 85 RoHS: Compliant | 0 |
|
$0.6340 / $1.6400 | Order Now |
|
Rochester Electronics | LMV112 40 MHz Dual Clock Buffer RoHS: Compliant Status: Active Min Qty: 1 | 13500 |
|
$0.6086 / $0.7160 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 1:1 40MHZ 8WSON | 115641 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV112SDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV112SDX/NOPB
Texas Instruments
40-MHz dual clock buffer 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 40 MHz | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 110 V/us | |
Supply Current-Max | 2.1 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |