-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Speed CCD Buffer Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8610
|
Newark | Buffer Amplifier, 400Mhz, Lfcsp Rohs Compliant: Yes |Analog Devices ADA4800ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4167 |
|
$1.0300 / $1.7100 | Buy Now |
DISTI #
505-ADA4800ACPZ-R7CT-ND
|
DigiKey | IC BUFFER 1 CIRCUIT 6LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4655 In Stock |
|
$0.8009 / $1.8200 | Buy Now |
DISTI #
584-ADA4800ACPZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers Low Power, High Speed CCD Buffer Amplifier RoHS: Compliant | 5093 |
|
$0.7970 / $1.3200 | Buy Now |
DISTI #
V72:2272_06217626
|
Arrow Electronics | Op Amp Single Buffer Amplifier 17V 6-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2229 Container: Cut Strips | Americas - 1974 |
|
$0.7822 / $0.8856 | Buy Now |
|
Analog Devices Inc | CCD Output Buffer Am Min Qty: 1 Package Multiple: 3000 | 24931 |
|
$0.8009 / $1.8200 | Buy Now |
DISTI #
66242880
|
Verical | Op Amp Single Buffer Amplifier 17V 6-Pin LFCSP EP T/R Min Qty: 8 Package Multiple: 1 Date Code: 2229 | Americas - 1974 |
|
$0.7822 / $0.8856 | Buy Now |
|
Rochester Electronics | Buffer Amplifier, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 3792 |
|
$0.7562 / $0.8896 | Buy Now |
DISTI #
ADA4800ACPZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.8000 | Buy Now |
DISTI #
SMC-ADA4800ACPZ-R7
|
Sensible Micro Corporation | XIC Buffer Amp and Load Single RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel | 13 |
|
RFQ | |
DISTI #
SMC-ADA4800ACPZ-R7
|
Sensible Micro Corporation | XIC Buffer Amp and Load Single RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2016+ Container: Tape & Reel | 273 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4800ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4800ACPZ-R7
Analog Devices Inc
Low Power, High Speed CCD Buffer Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 400 MHz | |
Input Offset Voltage-Max | 41000 µV | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 415 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADA4800ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4800ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4800ACPZ-RL | Low Power, High Speed CCD Buffer Amplifier | Analog Devices Inc | ADA4800ACPZ-R7 vs ADA4800ACPZ-RL |