-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA832ID-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
38264 In Stock |
|
$1.0100 | Buy Now |
DISTI #
296-17325-5-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9217 / $2.0900 | Buy Now |
DISTI #
595-OPA832ID
|
Mouser Electronics | Video Amplifiers Lo-Pwr Single-Supply Fixed-Gain Video Bf RoHS: Compliant | 161 |
|
$0.9210 / $2.1400 | Buy Now |
|
Quest Components | 547 |
|
$1.3131 / $3.1832 | Buy Now | |
|
Rochester Electronics | OPA832 Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 38264 |
|
$0.8701 / $1.0200 | Buy Now |
DISTI #
OPA832ID
|
TME | IC: operational amplifier, 99MHz, Ch: 1, SO8, tube, IB: 13uA Min Qty: 1 | 0 |
|
$1.3700 / $1.9100 | RFQ |
|
Ameya Holding Limited | IC VIDEO BUFFER AMP LP 8-SOIC | 4115 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA832ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA832ID
Texas Instruments
Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 4.7 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 160000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA832ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA832ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA832IDBVR | Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier 5-SOT-23 -40 to 85 | Texas Instruments | OPA832ID vs OPA832IDBVR |