Filter Your Search
1 - 8 of 8 results
|
LM102H/883C
Texas Instruments
|
Check for Price | No | Obsolete | 75 µV | 10 V/us | 100 nA | 5.5 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 10 nA | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
LM102H/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 75 µV | 10 V/us | 100 nA | 5.5 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 10 nA | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | ||||
|
LM102H/883B
Texas Instruments
|
Check for Price | No | Obsolete | 7.5 mV | 10 V/us | 10 nA | 5.5 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 10 nA | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||
|
LM102H/883
Texas Instruments
|
Check for Price | No | Obsolete | 7.5 mV | 10 V/us | 10 nA | 5.5 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 10 nA | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||
|
LM102H/883B
AMD
|
Check for Price | No | Obsolete | 7.5 mV | 20 MHz | 20 V/us | 8 mA | 1 | BUFFER | 15 V | -15 V | 10 nA | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LM102H/883
AMD
|
Check for Price | No | Obsolete | 7.5 mV | 20 MHz | 20 V/us | 8 mA | 1 | BUFFER | 15 V | -15 V | 10 nA | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LM102H/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 10 V/us | 10 nA | 5.5 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 10 nA | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | |||
|
LM102H/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 10 V/us | 10 nA | 5.5 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 10 nA | -18 V | 18 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-5, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | BCY | 8 |