Part Details for ZXMN6A07FTA by Zetex / Diodes Inc
Overview of ZXMN6A07FTA by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMN6A07FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 105 |
|
$0.2250 / $0.4500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SOT-23 | 84 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-23 | 1 |
|
$5.1600 | Buy Now |
Part Details for ZXMN6A07FTA
ZXMN6A07FTA CAD Models
ZXMN6A07FTA Part Data Attributes:
|
ZXMN6A07FTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXMN6A07FTA
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.1 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.806 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMN6A07FTA
This table gives cross-reference parts and alternative options found for ZXMN6A07FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMN6A07FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZXMN6A07FTA | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | ZXMN6A07FTA vs UZXMN6A07FTA |
ZXMN6A07FTC | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | ZXMN6A07FTA vs ZXMN6A07FTC |
UZXMN6A07FTC | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | ZXMN6A07FTA vs UZXMN6A07FTC |
RSQ015N06TR | Small Signal Field-Effect Transistor, 1.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT6, 6 PIN | ROHM Semiconductor | ZXMN6A07FTA vs RSQ015N06TR |
RSF015N06FRATL | Small Signal Field-Effect Transistor, | ROHM Semiconductor | ZXMN6A07FTA vs RSF015N06FRATL |
ZXMN6A07FQTA | Small Signal Field-Effect Transistor, 1.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PAKAGE-3 | Diodes Incorporated | ZXMN6A07FTA vs ZXMN6A07FQTA |
ZXMN6A07FTA | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, SOT-23, 3 PIN | Diodes Incorporated | ZXMN6A07FTA vs ZXMN6A07FTA |
CMPDM7002AHC | Small Signal Field-Effect Transistor, 1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-3 | Central Semiconductor Corp | ZXMN6A07FTA vs CMPDM7002AHC |