-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5315
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, Tumt, Transistor Polarity:N Channel, Continuous Drain Current Id:1.5A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.21Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Rohs Compliant: Yes |Rohm RSF015N06FRATL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1130 |
|
$0.1300 / $0.4160 | Buy Now |
DISTI #
86AK6120
|
Newark | Mosfet, N-Ch, 60V, 1.5A, Tumt Rohs Compliant: Yes |Rohm RSF015N06FRATL Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0960 / $0.1110 | Buy Now |
DISTI #
RSF015N06FRATLCT-ND
|
DigiKey | MOSFET N-CH 60V 1.5A TUMT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3661 In Stock |
|
$0.0871 / $0.4000 | Buy Now |
DISTI #
RSF015N06FRATL
|
Avnet Americas | Transistor MOSFET N-CH 60V 1.5A 3-Pin TUMT T/R - Tape and Reel (Alt: RSF015N06FRATL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0883 / $0.1007 | Buy Now |
DISTI #
755-RSF015N06FRATL
|
Mouser Electronics | MOSFET Nch 60V Vds 1.5A 0.255Rds(on) 2Qg RoHS: Compliant | 0 |
|
$0.0870 / $0.4000 | Order Now |
|
Future Electronics | Trans MOSFET N-CH Si 60V 1.5A Automotive 3-Pin TUMT T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0908 | Buy Now |
DISTI #
61236855
|
Verical | Trans MOSFET N-CH Si 60V 1.5A Automotive 3-Pin TUMT T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 2206 | Americas - 10790 |
|
$0.1288 / $0.1688 | Buy Now |
DISTI #
61582386
|
Verical | Trans MOSFET N-CH Si 60V 1.5A Automotive 3-Pin TUMT T/R RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 2201 | Americas - 2485 |
|
$0.3332 / $0.3723 | Buy Now |
DISTI #
42111782
|
Verical | Trans MOSFET N-CH Si 60V 1.5A Automotive 3-Pin TUMT T/R RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 2001 | Americas - 805 |
|
$0.3445 / $0.3723 | Buy Now |
|
Quest Components | 2632 |
|
$0.2800 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSF015N06FRATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSF015N06FRATL
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RSF015N06FRATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF015N06FRATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF015N06TL | Small Signal Field-Effect Transistor, 1.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT3, 3 PIN | ROHM Semiconductor | RSF015N06FRATL vs RSF015N06TL |
ZXMN6A07FTC | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | RSF015N06FRATL vs ZXMN6A07FTC |
RSQ015N06TR | Small Signal Field-Effect Transistor, 1.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT6, 6 PIN | ROHM Semiconductor | RSF015N06FRATL vs RSQ015N06TR |
UZXMN6A07FTA | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | RSF015N06FRATL vs UZXMN6A07FTA |