-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PAKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9174
|
Newark | Mosfet, N-Ch, 60V, 1.4A, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZXMN6A07FQTA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2765 |
|
$0.2340 | Buy Now |
DISTI #
ZXMN6A07FQTADICT-ND
|
DigiKey | MOSFET N-CH 60V 1.2A SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2688 In Stock |
|
$0.1482 / $0.5100 | Buy Now |
DISTI #
ZXMN6A07FQTA
|
Avnet Americas | 60V N-CHANNEL ENHANCEMENT MODE MOSFET - Tape and Reel (Alt: ZXMN6A07FQTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6258000 Factory Stock |
|
$0.1094 / $0.1292 | Buy Now |
DISTI #
621-ZXMN6A07FQTA
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V SOT23 T&R 3K RoHS: Compliant | 2799 |
|
$0.1650 / $0.5100 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.25 Ω 3.2 nC SMT Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1580 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.25 Ω 3.2 nC SMT Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1580 | Buy Now |
DISTI #
ZXMN6A07FQTA
|
Avnet Silica | 60V N-CHANNEL ENHANCEMENT MODE MOSFET (Alt: ZXMN6A07FQTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1940 / $0.2097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXMN6A07FQTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMN6A07FQTA
Diodes Incorporated
Small Signal Field-Effect Transistor, 1.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PAKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PAKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.806 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZXMN6A07FQTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMN6A07FQTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMN6A07FTC | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | ZXMN6A07FQTA vs ZXMN6A07FTC |
UZXMN6A07FTA | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | ZXMN6A07FQTA vs UZXMN6A07FTA |